DIP CABLE - HDP14H/AE14M/X - H2PXH-1418M
| Digi-Key Part Number | H2PXH-1418M-ND |
1 10 100 250 500 1000 2500 5000 |
5.52000 4.18800 3.20790 2.67324 2.49502 2.31680 2.22769 2.13858 |
Extended Price
5.52 41.88 320.79 668.31 1247.51 2316.80 5569.23 10692.90 |
| Manufacturer Part Number | H2PXH-1418M | |||
| Description | DIP CABLE - HDP14H/AE14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2PXH-1418M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 14 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.3"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2PXH 1418M H2PXH1418M |
DIP CABLE - HDP14H/AE14M/X - H2PXH-1418M (H2PXH-1418M-ND)
Related parts:DIP CABLE - HDP14H/AE14M/X - H2PXH-1418M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1418M-ND.
DIP CABLE - HDP14H/AE14M/X - H2PXH-1406M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1406M-ND.
DIP CABLE - HDP14H/AE14M/X - H2PXH-1436M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1436M-ND.
DIP CABLE - HDP14H/AE14M/X - H4PXH-1418M
Order 'dip cable - hdp14h/ae14m/x - H4PXH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H6PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H6PPH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6PPH-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H8PPH-1418M
Order 'dip cable - hdp14h/ae14m/hdp14h - H8PPH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8PPH-1418M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1406M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1406M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1436M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1436M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1418M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1418M-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1418M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1418M-ND.
DIP CABLE - HDM14S/AE14M/X - H2MXS-1418M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1418M-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1406G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1406G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1418G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1418G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1436G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1436G-ND.
Send this link via E-Mail
Help With This Screen