Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA32DTAS
CONN EDGECARD 64POS R/A .125 SLD - RCA32DTAS - Connectors, Interconnects
| Digi-Key Part Number | RCA32DTAS-ND |
10 |
12.55500 |
Extended Price
125.55 |
| Manufacturer Part Number | RCA32DTAS | |||
| Description | CONN EDGECARD 64POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA32DTAS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA32DTAS RCA32DTAS |
CONN EDGECARD 64POS R/A .125 SLD - RCA32DTAS (RCA32DTAS-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA32DTASGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA32DTAS
Order 'conn edgecard 64pos r/a .125 sld - RCA32DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA32DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DCBT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DCBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAI
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAN
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAS
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTAT
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTAT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTBD
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EBA32DTBH
Order 'conn edgecard 64pos r/a .125 sld - EBA32DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA32DTBH-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RCA32DTAS
Send this link via E-Mail
Help With This Screen
