DIP CABLE - HDM30S/AE30G/X - H2MXS-3018G
| Digi-Key Part Number | H2MXS-3018G-ND |
1 10 100 250 500 1000 2500 5000 |
3.72000 2.82000 2.16000 1.80000 1.68000 1.56000 1.50000 1.44000 |
Extended Price
3.72 28.20 216.00 450.00 840.00 1560.00 3750.00 7200.00 |
| Manufacturer Part Number | H2MXS-3018G | |||
| Description | DIP CABLE - HDM30S/AE30G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXS-3018G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 30 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXS 3018G H2MXS3018G |
DIP CABLE - HDM30S/AE30G/X - H2MXS-3018G (H2MXS-3018G-ND)
Related parts:DIP CABLE - HDM30S/AE30G/X - H2MXS-3018G
Order 'dip cable - hdm30s/ae30g/x - H2MXS-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3018G-ND.
DIP CABLE - HDM30S/AE30G/X - H2MXS-3006G
Order 'dip cable - hdm30s/ae30g/x - H2MXS-3006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3006G-ND.
DIP CABLE - HDM30S/AE30G/X - H2MXS-3036G
Order 'dip cable - hdm30s/ae30g/x - H2MXS-3036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3036G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H6MMS-3018G
Order 'dip cable - hdm30s/ae30g/hdm30s - H6MMS-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3018G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H8MMS-3018G
Order 'dip cable - hdm30s/ae30g/hdm30s - H8MMS-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3018G-ND.
DIP CABLE - HDM30H/AE30G/X - H2MXH-3018G
Order 'dip cable - hdm30h/ae30g/x - H2MXH-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-3018G-ND.
DIP CABLE - HDM30S/AE30M/X - H2MXS-3006M
Order 'dip cable - hdm30s/ae30m/x - H2MXS-3006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3006M-ND.
DIP CABLE - HDM30S/AE30M/X - H2MXS-3018M
Order 'dip cable - hdm30s/ae30m/x - H2MXS-3018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3018M-ND.
DIP CABLE - HDM30S/AE30M/X - H2MXS-3036M
Order 'dip cable - hdm30s/ae30m/x - H2MXS-3036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-3036M-ND.
DIP CABLE - HDM30H/AE30G/HDM30H - H6MMH-3018G
Order 'dip cable - hdm30h/ae30g/hdm30h - H6MMH-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-3018G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H6MMS-3006G
Order 'dip cable - hdm30s/ae30g/hdm30s - H6MMS-3006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3006G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H6MMS-3036G
Order 'dip cable - hdm30s/ae30g/hdm30s - H6MMS-3036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-3036G-ND.
DIP CABLE - HDM30H/AE30G/HDM30H - H8MMH-3018G
Order 'dip cable - hdm30h/ae30g/hdm30h - H8MMH-3018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-3018G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H8MMS-3006G
Order 'dip cable - hdm30s/ae30g/hdm30s - H8MMS-3006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3006G-ND.
DIP CABLE - HDM30S/AE30G/HDM30S - H8MMS-3036G
Order 'dip cable - hdm30s/ae30g/hdm30s - H8MMS-3036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-3036G-ND.
Send this link via E-Mail
Help With This Screen