CONN EDGECARD 28POS R/A .125 SLD - RCA14DTBH - Connectors
| Digi-Key Part Number | RCA14DTBH-ND |
10 |
7.68000 |
Extended Price
76.80 |
| Manufacturer Part Number | RCA14DTBH | |||
| Description | CONN EDGECARD 28POS R/A .125 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCA14DTBH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Pitch | 0.125" (3.18mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RCA14DTBH RCA14DTBH |
RCA14DTBH Specification Sheet
CONN EDGECARD 28POS R/A .125 SLD - RCA14DTBH (RCA14DTBH-ND) - Connectors
Related parts Connectors :CONN EDGECARD 28POS R/A .125 SLD - RCA14DTBH
Order 'conn edgecard 28pos r/a .125 sld - RCA14DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA14DTBH-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBH-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBI
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBI-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBN
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBN-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBS
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBS-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBT
Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBT-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAH-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAI
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAI-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAN
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAN-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAS
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAS-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAT
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAT-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTBD
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTBH
Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBH-ND.
Send this link via E-Mail
Help With This Screen
