Keywords:





CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI - Connectors

Digi-Key Part Number RCA14DTAI-ND
Price Break
10
Unit Price
8.43000
Extended Price
84.30
Manufacturer Part NumberRCA14DTAI
DescriptionCONN EDGECARD 28POS R/A .125 SLD
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCA14DTAI
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole, Right Angle
FeaturesFlange
Number of Positions 28
Number of Rows2
Pitch0.125" (3.18mm)
PackagingTray
ColorGreen
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RCA14DTAI
RCA14DTAI

RCA14DTAI Specification Sheet

Image of CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI

CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI (RCA14DTAI-ND) - Connectors

Related parts Connectors :
CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI
 Order 'conn edgecard 28pos r/a .125 sld - RCA14DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCA14DTAI-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBD
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBH
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBH-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBI
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBI-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBN
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBN-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBS
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBS-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DCBT
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DCBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DCBT-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAD
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAH
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAH-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAI
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAI-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAN
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAN-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAS
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAS-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTAT
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTAT-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTBD
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBD-ND.
CONN EDGECARD 28POS R/A .125 SLD - EBA14DTBH
 Order 'conn edgecard 28pos r/a .125 sld - EBA14DTBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBA14DTBH-ND.

Send this link via E-Mail
Help With This Screen

CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAH Next: CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAN
CONN EDGECARD 28POS R/A .125 SLD - RCA14DTAI