DIP CABLE - HDM24S/AE24M/X - H2MXS-2406M
| Digi-Key Part Number | H2MXS-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
3.73000 2.82800 2.16620 1.80516 1.68480 1.56446 1.50429 1.44412 |
Extended Price
3.73 28.28 216.62 451.29 842.40 1564.46 3760.72 7220.60 |
| Manufacturer Part Number | H2MXS-2406M | |||
| Description | DIP CABLE - HDM24S/AE24M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXS-2406M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 24 |
| Contact Finish | Tin, Undefined |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXS 2406M H2MXS2406M |
DIP CABLE - HDM24S/AE24M/X - H2MXS-2406M (H2MXS-2406M-ND)
Related parts:DIP CABLE - HDM24S/AE24M/X - H2MXS-2406M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2406M-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2418M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2418M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2418M-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2436M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2436M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2436M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H6MMS-2406M
Order 'dip cable - hdm24s/ae24m/hdm24s - H6MMS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-2406M-ND.
DIP CABLE - HDM24S/AE24M/HDM24S - H8MMS-2406M
Order 'dip cable - hdm24s/ae24m/hdm24s - H8MMS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-2406M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-2406M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-2406M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2406M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-2406M-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2406G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2406G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2406G-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2418G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2418G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2418G-ND.
DIP CABLE - HDM24S/AE24G/X - H2MXS-2436G
Order 'dip cable - hdm24s/ae24g/x - H2MXS-2436G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-2436G-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H4PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2406M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-2406M-ND.
Send this link via E-Mail
Help With This Screen