CONN EDGECARD 88POS .156 EYELET - RBM44DREI - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREI
| Digi-Key Part Number | RBM44DREI-ND |
10 |
13.96500 |
Extended Price
139.65 |
| Manufacturer Part Number | RBM44DREI | |||
| Description | CONN EDGECARD 88POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM44DREI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM44DREI RBM44DREI |
RBM44DREI Specification Sheet
CONN EDGECARD 88POS .156 EYELET - RBM44DREI (RBM44DREI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREICONN EDGECARD 88POS .156 EYELET - RBM44DREI
Order 'conn edgecard 88pos .156 eyelet - RBM44DREI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM44DREI-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEF
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEF-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEF-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEF-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEH
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEH-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEH-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEH-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEI
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEI-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEI-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEI-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEN
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEN-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEN-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEN-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSEP-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEP-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSES
Order 'conn edgecard 88pos .156 eyelet - ABM44DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSES-ND.
CONN EDGECARD 88POS .156 EYELET - ABM44DSES-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSES-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ACM44DSEF
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEF-ND.
CONN EDGECARD 88POS .156 EYELET - ACM44DSEF-S243
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEF-S243-ND.
CONN EDGECARD 88POS .156 EYELET - ACM44DSEH
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREI
Send this link via E-Mail
Help With This Screen
