Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREF
CONN EDGECARD 88POS .156 EYELET - RBM44DREF
| Digi-Key Part Number | RBM44DREF-ND |
10 |
15.15000 |
Extended Price
151.50 |
| Manufacturer Part Number | RBM44DREF | |||
| Description | CONN EDGECARD 88POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM44DREF |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Panel Mount, Solder Eyelet |
| Features | Flange |
| Number of Positions | 88 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM44DREF RBM44DREF |
RBM44DREF Specification Sheet
CONN EDGECARD 88POS .156 EYELET - RBM44DREF (RBM44DREF-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREFGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREF
Order 'conn edgecard 88pos .156 eyelet - RBM44DREF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM44DREF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEF
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEF-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEH
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEH-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEH-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEI
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEI-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEI-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DSEN
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM44DSEN-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEN-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSEP-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSEP-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSES
Order 'conn edgecard 88pos .156 eyelet - ABM44DSES' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSES-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM44DSES-S243
Order 'conn edgecard 88pos .156 eyelet - ABM44DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM44DSES-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM44DSEF
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEF-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM44DSEF-S243
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEF-S243-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACM44DSEH
Order 'conn edgecard 88pos .156 eyelet - ACM44DSEH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM44DSEH-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM44DREF
Send this link via E-Mail
Help With This Screen
