DIP CABLE - HDM14S/AE14M/X - H2MXS-1436M
| Digi-Key Part Number | H2MXS-1436M-ND |
1 10 100 250 500 1000 2500 5000 |
5.47000 4.14600 3.17570 2.64644 2.47002 2.29359 2.20538 2.11716 |
Extended Price
5.47 41.46 317.57 661.61 1235.01 2293.59 5513.45 10585.80 |
| Manufacturer Part Number | H2MXS-1436M | |||
| Description | DIP CABLE - HDM14S/AE14M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXS-1436M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXS 1436M H2MXS1436M |
DIP CABLE - HDM14S/AE14M/X - H2MXS-1436M (H2MXS-1436M-ND)
Related parts:DIP CABLE - HDM14S/AE14M/X - H2MXS-1436M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1436M-ND.
DIP CABLE - HDM14S/AE14M/X - H2MXS-1406M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1406M-ND.
DIP CABLE - HDM14S/AE14M/X - H2MXS-1418M
Order 'dip cable - hdm14s/ae14m/x - H2MXS-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1418M-ND.
DIP CABLE - HDM14S/AE14M/HDM14S - H6MMS-1436M
Order 'dip cable - hdm14s/ae14m/hdm14s - H6MMS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-1436M-ND.
DIP CABLE - HDM14S/AE14M/HDM14S - H8MMS-1436M
Order 'dip cable - hdm14s/ae14m/hdm14s - H8MMS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-1436M-ND.
DIP CABLE - HDP14H/AE14M/HDP14H - H0PPH-1436M
Order 'dip cable - hdp14h/ae14m/hdp14h - H0PPH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1436M-ND.
DIP CABLE - HDP14S/AE14M/HDP14S - H0PPS-1436M
Order 'dip cable - hdp14s/ae14m/hdp14s - H0PPS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1436M-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1436M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1436M-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1406G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1406G-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1418G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1418G-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1436G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1436G-ND.
DIP CABLE - HDP14H/AE14M/X - H2PXH-1436M
Order 'dip cable - hdp14h/ae14m/x - H2PXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1436M-ND.
DIP CABLE - HDP14S/AE14M/X - H2PXS-1436M
Order 'dip cable - hdp14s/ae14m/x - H2PXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1436M-ND.
DIP CABLE - HDP14H/AE14M/X - H4PXH-1436M
Order 'dip cable - hdp14h/ae14m/x - H4PXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1436M-ND.
DIP CABLE - HDP14S/AE14M/X - H4PXS-1436M
Order 'dip cable - hdp14s/ae14m/x - H4PXS-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1436M-ND.
Send this link via E-Mail
Help With This Screen