DIP CABLE - HDM64H/AE64M/X - H2MXH-6418M
| Digi-Key Part Number | H2MXH-6418M-ND |
1 10 100 250 500 1000 2500 5000 |
13.34000 10.11400 7.74700 6.45584 6.02546 5.59507 5.37988 5.16468 |
Extended Price
13.34 101.14 774.70 1613.96 3012.73 5595.07 13449.70 25823.40 |
| Manufacturer Part Number | H2MXH-6418M | |||
| Description | DIP CABLE - HDM64H/AE64M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-6418M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos PCB to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 6418M H2MXH6418M |
DIP CABLE - HDM64H/AE64M/X - H2MXH-6418M (H2MXH-6418M-ND)
Related parts:DIP CABLE - HDM64H/AE64M/X - H2MXH-6418M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6418M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6406M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6406M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6436M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6436M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6418M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6418M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6418M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6418M-ND.
DIP CABLE - HDM64H/AE64G/X - H2MXH-6406G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6406G-ND.
DIP CABLE - HDM64H/AE64G/X - H2MXH-6418G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6418G-ND.
DIP CABLE - HDM64H/AE64G/X - H2MXH-6436G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6436G-ND.
DIP CABLE - HDM64S/AE64M/X - H2MXS-6418M
Order 'dip cable - hdm64s/ae64m/x - H2MXS-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6418M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6406M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6406M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H6MMH-6436M
Order 'dip cable - hdm64h/ae64m/hdm64h - H6MMH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6436M-ND.
DIP CABLE - HDM64S/AE64M/HDM64S - H6MMS-6418M
Order 'dip cable - hdm64s/ae64m/hdm64s - H6MMS-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6418M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6406M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6406M-ND.
DIP CABLE - HDM64H/AE64M/HDM64H - H8MMH-6436M
Order 'dip cable - hdm64h/ae64m/hdm64h - H8MMH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6436M-ND.
DIP CABLE - HDM64S/AE64M/HDM64S - H8MMS-6418M
Order 'dip cable - hdm64s/ae64m/hdm64s - H8MMS-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6418M-ND.
Send this link via E-Mail
Help With This Screen