DIP CABLE - HDM64H/AE64G/X - H2MXH-6406G
| Digi-Key Part Number | H2MXH-6406G-ND |
1 10 100 250 500 1000 2500 5000 |
6.36000 4.82100 3.69260 3.07712 2.87198 2.66685 2.56428 2.46170 |
Extended Price
6.36 48.21 369.26 769.28 1435.99 2666.85 6410.70 12308.50 |
| Manufacturer Part Number | H2MXH-6406G | |||
| Description | DIP CABLE - HDM64H/AE64G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-6406G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 64 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 6406G H2MXH6406G |
DIP CABLE - HDM64H/AE64G/X - H2MXH-6406G (H2MXH-6406G-ND)
Related parts:DIP CABLE - HDM64H/AE64G/X - H2MXH-6406G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6406G-ND.
DIP CABLE - HDM64H/AE64G/X - H2MXH-6418G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6418G-ND.
DIP CABLE - HDM64H/AE64G/X - H2MXH-6436G
Order 'dip cable - hdm64h/ae64g/x - H2MXH-6436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6436G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6406G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6406G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H8MMH-6406G
Order 'dip cable - hdm64h/ae64g/hdm64h - H8MMH-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6406G-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6406M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6406M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6418M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6418M-ND.
DIP CABLE - HDM64H/AE64M/X - H2MXH-6436M
Order 'dip cable - hdm64h/ae64m/x - H2MXH-6436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-6436M-ND.
DIP CABLE - HDM64S/AE64G/X - H2MXS-6406G
Order 'dip cable - hdm64s/ae64g/x - H2MXS-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-6406G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6418G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6418G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H6MMH-6436G
Order 'dip cable - hdm64h/ae64g/hdm64h - H6MMH-6436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-6436G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H6MMS-6406G
Order 'dip cable - hdm64s/ae64g/hdm64s - H6MMS-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-6406G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H8MMH-6418G
Order 'dip cable - hdm64h/ae64g/hdm64h - H8MMH-6418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6418G-ND.
DIP CABLE - HDM64H/AE64G/HDM64H - H8MMH-6436G
Order 'dip cable - hdm64h/ae64g/hdm64h - H8MMH-6436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-6436G-ND.
DIP CABLE - HDM64S/AE64G/HDM64S - H8MMS-6406G
Order 'dip cable - hdm64s/ae64g/hdm64s - H8MMS-6406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-6406G-ND.
Send this link via E-Mail
Help With This Screen