DIP CABLE - HDM60H/AE60G/X - H2MXH-6036G - Cable Assemblies
| Digi-Key Part Number | H2MXH-6036G-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | H2MXH-6036G | |||
| Description | DIP CABLE - HDM60H/AE60G/X | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-6036G |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 60 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | - |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Contact Finish Thickness | 30µin (0.76µm) |
| Cable Termination | IDC |
| Pitch - Cable | 0.050" (1.27mm) |
| Pitch - Connector | 0.100" (2.54mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 6036G H2MXH6036G |
H2MXH-6036G Specification Sheet
DIP CABLE - HDM60H/AE60G/X - H2MXH-6036G (H2MXH-6036G-ND) - Cable Assemblies
Related parts Cable Assemblies :DIP CABLE - HDM60H/AE60G/X - H2MXH-6036G
Order 'dip cable - hdm60h/ae60g/x - H2MXH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6036G-ND.
DIP CABLE - HDM60H/AE60G/X - H2MXH-6006G
Order 'dip cable - hdm60h/ae60g/x - H2MXH-6006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6006G-ND.
DIP CABLE - HDM60H/AE60G/X - H2MXH-6018G
Order 'dip cable - hdm60h/ae60g/x - H2MXH-6018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6018G-ND.
DIP CABLE - HDM60H/AE60M/X - H2MXH-6006M
Order 'dip cable - hdm60h/ae60m/x - H2MXH-6006M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6006M-ND.
DIP CABLE - HDM60H/AE60M/X - H2MXH-6018M
Order 'dip cable - hdm60h/ae60m/x - H2MXH-6018M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6018M-ND.
DIP CABLE - HDM60H/AE60M/X - H2MXH-6036M
Order 'dip cable - hdm60h/ae60m/x - H2MXH-6036M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-6036M-ND.
DIP CABLE - HDM60S/AE60G/X - H2MXS-6036G
Order 'dip cable - hdm60s/ae60g/x - H2MXS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-6036G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H6MMH-6036G
Order 'dip cable - hdm60h/ae60g/hdm60h - H6MMH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6036G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H8MMH-6036G
Order 'dip cable - hdm60h/ae60g/hdm60h - H8MMH-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6036G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H6MMH-6006G
Order 'dip cable - hdm60h/ae60g/hdm60h - H6MMH-6006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6006G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H6MMH-6018G
Order 'dip cable - hdm60h/ae60g/hdm60h - H6MMH-6018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-6018G-ND.
DIP CABLE - HDM60S/AE60G/HDM60S - H6MMS-6036G
Order 'dip cable - hdm60s/ae60g/hdm60s - H6MMS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMS-6036G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H8MMH-6006G
Order 'dip cable - hdm60h/ae60g/hdm60h - H8MMH-6006G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6006G-ND.
DIP CABLE - HDM60H/AE60G/HDM60H - H8MMH-6018G
Order 'dip cable - hdm60h/ae60g/hdm60h - H8MMH-6018G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-6018G-ND.
DIP CABLE - HDM60S/AE60G/HDM60S - H8MMS-6036G
Order 'dip cable - hdm60s/ae60g/hdm60s - H8MMS-6036G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMS-6036G-ND.
Send this link via E-Mail
Help With This Screen
