DIP CABLE - HDM50H/AE50M/X - H2MXH-5036M
| Digi-Key Part Number | H2MXH-5036M-ND |
1 10 100 250 500 1000 2500 5000 |
15.57000 11.80000 9.03800 7.53164 7.02954 6.52743 6.27638 6.02532 |
Extended Price
15.57 118.00 903.80 1882.91 3514.77 6527.43 15690.95 30126.60 |
| Manufacturer Part Number | H2MXH-5036M | |||
| Description | DIP CABLE - HDM50H/AE50M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-5036M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 50 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 5036M H2MXH5036M |
DIP CABLE - HDM50H/AE50M/X - H2MXH-5036M (H2MXH-5036M-ND)
Related parts:DIP CABLE - HDM50H/AE50M/X - H2MXH-5036M
Order 'dip cable - hdm50h/ae50m/x - H2MXH-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5036M-ND.
DIP CABLE - HDM50H/AE50M/X - H2MXH-5006M
Order 'dip cable - hdm50h/ae50m/x - H2MXH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5006M-ND.
DIP CABLE - HDM50H/AE50M/X - H2MXH-5018M
Order 'dip cable - hdm50h/ae50m/x - H2MXH-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5018M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H6MMH-5036M
Order 'dip cable - hdm50h/ae50m/hdm50h - H6MMH-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-5036M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H8MMH-5036M
Order 'dip cable - hdm50h/ae50m/hdm50h - H8MMH-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-5036M-ND.
DIP CABLE - HDM50H/AE50G/X - H2MXH-5006G
Order 'dip cable - hdm50h/ae50g/x - H2MXH-5006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5006G-ND.
DIP CABLE - HDM50H/AE50G/X - H2MXH-5018G
Order 'dip cable - hdm50h/ae50g/x - H2MXH-5018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5018G-ND.
DIP CABLE - HDM50H/AE50G/X - H2MXH-5036G
Order 'dip cable - hdm50h/ae50g/x - H2MXH-5036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-5036G-ND.
DIP CABLE - HDM50S/AE50M/X - H2MXS-5036M
Order 'dip cable - hdm50s/ae50m/x - H2MXS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-5036M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H6MMH-5006M
Order 'dip cable - hdm50h/ae50m/hdm50h - H6MMH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-5006M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H6MMH-5018M
Order 'dip cable - hdm50h/ae50m/hdm50h - H6MMH-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-5018M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H6MMS-5036M
Order 'dip cable - hdm50s/ae50m/hdm50s - H6MMS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMS-5036M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H8MMH-5006M
Order 'dip cable - hdm50h/ae50m/hdm50h - H8MMH-5006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-5006M-ND.
DIP CABLE - HDM50H/AE50M/HDM50H - H8MMH-5018M
Order 'dip cable - hdm50h/ae50m/hdm50h - H8MMH-5018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-5018M-ND.
DIP CABLE - HDM50S/AE50M/HDM50S - H8MMS-5036M
Order 'dip cable - hdm50s/ae50m/hdm50s - H8MMS-5036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMS-5036M-ND.
Send this link via E-Mail
Help With This Screen