DIP CABLE - HDM40H/AE40M/X - H2MXH-4006M
| Digi-Key Part Number | H2MXH-4006M-ND |
1 10 100 250 500 1000 2500 5000 |
4.33000 3.28400 2.51550 2.09624 1.95648 1.81672 1.74685 1.67698 |
Extended Price
4.33 32.84 251.55 524.06 978.24 1816.72 4367.12 8384.90 |
| Manufacturer Part Number | H2MXH-4006M | |||
| Description | DIP CABLE - HDM40H/AE40M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-4006M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 40 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 4006M H2MXH4006M |
DIP CABLE - HDM40H/AE40M/X - H2MXH-4006M (H2MXH-4006M-ND)
Related parts:DIP CABLE - HDM40H/AE40M/X - H2MXH-4006M
Order 'dip cable - hdm40h/ae40m/x - H2MXH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4006M-ND.
DIP CABLE - HDM40H/AE40M/X - H2MXH-4018M
Order 'dip cable - hdm40h/ae40m/x - H2MXH-4018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4018M-ND.
DIP CABLE - HDM40H/AE40M/X - H2MXH-4036M
Order 'dip cable - hdm40h/ae40m/x - H2MXH-4036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4036M-ND.
DIP CABLE - HDM40H/AE40M/HDM40H - H6MMH-4006M
Order 'dip cable - hdm40h/ae40m/hdm40h - H6MMH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-4006M-ND.
DIP CABLE - HDM40H/AE40M/HDM40H - H8MMH-4006M
Order 'dip cable - hdm40h/ae40m/hdm40h - H8MMH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-4006M-ND.
DIP CABLE - HDP40H/AE40M/HDP40H - H0PPH-4006M
Order 'dip cable - hdp40h/ae40m/hdp40h - H0PPH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-4006M-ND.
DIP CABLE - HDP40S/AE40M/HDP40S - H0PPS-4006M
Order 'dip cable - hdp40s/ae40m/hdp40s - H0PPS-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-4006M-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4006G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4006G-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4018G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4018G-ND.
DIP CABLE - HDM40H/AE40G/X - H2MXH-4036G
Order 'dip cable - hdm40h/ae40g/x - H2MXH-4036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-4036G-ND.
DIP CABLE - HDM40S/AE40M/X - H2MXS-4006M
Order 'dip cable - hdm40s/ae40m/x - H2MXS-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-4006M-ND.
DIP CABLE - HDP40H/AE40M/X - H2PXH-4006M
Order 'dip cable - hdp40h/ae40m/x - H2PXH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-4006M-ND.
DIP CABLE - HDP40S/AE40M/X - H2PXS-4006M
Order 'dip cable - hdp40s/ae40m/x - H2PXS-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-4006M-ND.
DIP CABLE - HDP40H/AE40M/X - H4PXH-4006M
Order 'dip cable - hdp40h/ae40m/x - H4PXH-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-4006M-ND.
DIP CABLE - HDP40S/AE40M/X - H4PXS-4006M
Order 'dip cable - hdp40s/ae40m/x - H4PXS-4006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-4006M-ND.
Send this link via E-Mail
Help With This Screen