DIP CABLE - HDM24H/AE24M/X - H2MXH-2406M
| Digi-Key Part Number | H2MXH-2406M-ND |
1 10 100 250 500 1000 2500 5000 |
3.73000 2.82800 2.16620 1.80516 1.68480 1.56446 1.50429 1.44412 |
Extended Price
3.73 28.28 216.62 451.29 842.40 1564.46 3760.72 7220.60 |
| Manufacturer Part Number | H2MXH-2406M | |||
| Description | DIP CABLE - HDM24H/AE24M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-2406M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 24 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 2406M H2MXH2406M |
DIP CABLE - HDM24H/AE24M/X - H2MXH-2406M (H2MXH-2406M-ND)
Related parts:DIP CABLE - HDM24H/AE24M/X - H2MXH-2406M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2406M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2418M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2418M-ND.
DIP CABLE - HDM24H/AE24M/X - H2MXH-2436M
Order 'dip cable - hdm24h/ae24m/x - H2MXH-2436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2436M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H6MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H6MMH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2406M-ND.
DIP CABLE - HDM24H/AE24M/HDM24H - H8MMH-2406M
Order 'dip cable - hdm24h/ae24m/hdm24h - H8MMH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2406M-ND.
DIP CABLE - HDP24H/AE24M/HDP24H - H0PPH-2406M
Order 'dip cable - hdp24h/ae24m/hdp24h - H0PPH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2406M-ND.
DIP CABLE - HDP24S/AE24M/HDP24S - H0PPS-2406M
Order 'dip cable - hdp24s/ae24m/hdp24s - H0PPS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2406M-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2406G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2406G-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2418G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2418G-ND.
DIP CABLE - HDM24H/AE24G/X - H2MXH-2436G
Order 'dip cable - hdm24h/ae24g/x - H2MXH-2436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2436G-ND.
DIP CABLE - HDM24S/AE24M/X - H2MXS-2406M
Order 'dip cable - hdm24s/ae24m/x - H2MXS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H2PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H2PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H2PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H2PXS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2406M-ND.
DIP CABLE - HDP24H/AE24M/X - H4PXH-2406M
Order 'dip cable - hdp24h/ae24m/x - H4PXH-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2406M-ND.
DIP CABLE - HDP24S/AE24M/X - H4PXS-2406M
Order 'dip cable - hdp24s/ae24m/x - H4PXS-2406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2406M-ND.
Send this link via E-Mail
Help With This Screen