DIP CABLE - HDM20H/AE20M/X - H2MXH-2018M
| Digi-Key Part Number | H2MXH-2018M-ND |
1 10 100 250 500 1000 2500 5000 |
4.51000 3.42200 2.62120 2.18432 2.03868 1.89306 1.82025 1.74744 |
Extended Price
4.51 34.22 262.12 546.08 1019.34 1893.06 4550.62 8737.20 |
| Manufacturer Part Number | H2MXH-2018M | |||
| Description | DIP CABLE - HDM20H/AE20M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-2018M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to Wire |
| Overall Length | 18 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 2018M H2MXH2018M |
DIP CABLE - HDM20H/AE20M/X - H2MXH-2018M (H2MXH-2018M-ND)
Related parts:DIP CABLE - HDM20H/AE20M/X - H2MXH-2018M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2018M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2006M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2006M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2036M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036M-ND.
DIP CABLE - HDM20H/AE20M/HDM20H - H6MMH-2018M
Order 'dip cable - hdm20h/ae20m/hdm20h - H6MMH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2018M-ND.
DIP CABLE - HDM20H/AE20M/HDM20H - H8MMH-2018M
Order 'dip cable - hdm20h/ae20m/hdm20h - H8MMH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2018M-ND.
DIP CABLE - HDP20H/AE20M/HDP20H - H0PPH-2018M
Order 'dip cable - hdp20h/ae20m/hdp20h - H0PPH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2018M-ND.
DIP CABLE - HDP20S/AE20M/HDP20S - H0PPS-2018M
Order 'dip cable - hdp20s/ae20m/hdp20s - H0PPS-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2018M-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2006G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2006G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2018G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2018G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2036G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036G-ND.
DIP CABLE - HDM20S/AE20M/X - H2MXS-2018M
Order 'dip cable - hdm20s/ae20m/x - H2MXS-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H2PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H2PXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H2PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H2PXS-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2018M-ND.
DIP CABLE - HDP20H/AE20M/X - H4PXH-2018M
Order 'dip cable - hdp20h/ae20m/x - H4PXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2018M-ND.
DIP CABLE - HDP20S/AE20M/X - H4PXS-2018M
Order 'dip cable - hdp20s/ae20m/x - H4PXS-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2018M-ND.
Send this link via E-Mail
Help With This Screen