Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM31DTKH
CONN EDGECARD 62POS DIP .156 SLD - RBM31DTKH - Connectors, Interconnects
| Digi-Key Part Number | RBM31DTKH-ND |
10 |
10.81500 |
Extended Price
108.15 |
| Manufacturer Part Number | RBM31DTKH | |||
| Description | CONN EDGECARD 62POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM31DTKH |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 62 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM31DTKH RBM31DTKH |
CONN EDGECARD 62POS DIP .156 SLD - RBM31DTKH (RBM31DTKH-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM31DTKHGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM31DTKH
Order 'conn edgecard 62pos dip .156 sld - RBM31DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM31DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSD
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSD-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSD-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSH
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSI
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSN
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSN-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSN-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRSS
Order 'conn edgecard 62pos dip .156 sld - ABM31DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRSS-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRST
Order 'conn edgecard 62pos dip .156 sld - ABM31DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRST-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DRST-S664
Order 'conn edgecard 62pos dip .156 sld - ABM31DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DRST-S664-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTKD
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKD-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTKH
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKH-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTKI
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKI-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTKN
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM31DTKS
Order 'conn edgecard 62pos dip .156 sld - ABM31DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM31DTKS-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM31DTKH
Send this link via E-Mail
Help With This Screen
