DIP CABLE - HDM20H/AE20G/X - H2MXH-2006G
| Digi-Key Part Number | H2MXH-2006G-ND |
1 10 100 250 500 1000 2500 5000 |
2.39000 1.81500 1.39010 1.15840 1.08118 1.00395 .96534 .92672 |
Extended Price
2.39 18.15 139.01 289.60 540.59 1003.95 2413.35 4633.60 |
| Manufacturer Part Number | H2MXH-2006G | |||
| Description | DIP CABLE - HDM20H/AE20G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-2006G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 20 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 2006G H2MXH2006G |
DIP CABLE - HDM20H/AE20G/X - H2MXH-2006G (H2MXH-2006G-ND)
Related parts:DIP CABLE - HDM20H/AE20G/X - H2MXH-2006G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2006G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2018G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2018G-ND.
DIP CABLE - HDM20H/AE20G/X - H2MXH-2036G
Order 'dip cable - hdm20h/ae20g/x - H2MXH-2036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H6MMH-2006G
Order 'dip cable - hdm20h/ae20g/hdm20h - H6MMH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-2006G-ND.
DIP CABLE - HDM20H/AE20G/HDM20H - H8MMH-2006G
Order 'dip cable - hdm20h/ae20g/hdm20h - H8MMH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-2006G-ND.
DIP CABLE - HDP20H/AE20G/HDP20H - H0PPH-2006G
Order 'dip cable - hdp20h/ae20g/hdp20h - H0PPH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-2006G-ND.
DIP CABLE - HDP20S/AE20G/HDP20S - H0PPS-2006G
Order 'dip cable - hdp20s/ae20g/hdp20s - H0PPS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-2006G-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2006M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2006M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2018M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2018M-ND.
DIP CABLE - HDM20H/AE20M/X - H2MXH-2036M
Order 'dip cable - hdm20h/ae20m/x - H2MXH-2036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-2036M-ND.
DIP CABLE - HDM20S/AE20G/X - H2MXS-2006G
Order 'dip cable - hdm20s/ae20g/x - H2MXS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-2006G-ND.
DIP CABLE - HDP20H/AE20G/X - H2PXH-2006G
Order 'dip cable - hdp20h/ae20g/x - H2PXH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-2006G-ND.
DIP CABLE - HDP20S/AE20G/X - H2PXS-2006G
Order 'dip cable - hdp20s/ae20g/x - H2PXS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-2006G-ND.
DIP CABLE - HDP20H/AE20G/X - H4PXH-2006G
Order 'dip cable - hdp20h/ae20g/x - H4PXH-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-2006G-ND.
DIP CABLE - HDP20S/AE20G/X - H4PXS-2006G
Order 'dip cable - hdp20s/ae20g/x - H4PXS-2006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-2006G-ND.
Send this link via E-Mail
Help With This Screen