DIP CABLE - HDM16H/AE16M/X - H2MXH-1618M
| Digi-Key Part Number | H2MXH-1618M-ND |
1 10 100 250 500 1000 2500 5000 |
3.79000 2.86900 2.19780 1.83152 1.70940 1.58730 1.52625 1.46520 |
Extended Price
3.79 28.69 219.78 457.88 854.70 1587.30 3815.62 7326.00 |
| Manufacturer Part Number | H2MXH-1618M | |||
| Description | DIP CABLE - HDM16H/AE16M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-1618M |
| Vendor | Assmann Electronics Inc (VA) |
| Category | Cable Assemblies |
| Connector Type | DIP to Cable |
| Number of Positions | 16 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | - |
| Color | Multiple, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | Socket (0.1"), Board In |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 1618M H2MXH1618M |
DIP CABLE - HDM16H/AE16M/X - H2MXH-1618M (H2MXH-1618M-ND)
Related parts:DIP CABLE - HDM16H/AE16M/X - H2MXH-1618M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1618M-ND.
DIP CABLE - HDM16H/AE16M/X - H2MXH-1606M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1606M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1606M-ND.
DIP CABLE - HDM16H/AE16M/X - H2MXH-1636M
Order 'dip cable - hdm16h/ae16m/x - H2MXH-1636M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1636M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H6MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H6MMH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H6MMH-1618M-ND.
DIP CABLE - HDM16H/AE16M/HDM16H - H8MMH-1618M
Order 'dip cable - hdm16h/ae16m/hdm16h - H8MMH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H8MMH-1618M-ND.
DIP CABLE - HDP16H/AE16M/HDP16H - H0PPH-1618M
Order 'dip cable - hdp16h/ae16m/hdp16h - H0PPH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPH-1618M-ND.
DIP CABLE - HDP16S/AE16M/HDP16S - H0PPS-1618M
Order 'dip cable - hdp16s/ae16m/hdp16s - H0PPS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H0PPS-1618M-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1606G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1606G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1606G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1618G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1618G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1618G-ND.
DIP CABLE - HDM16H/AE16G/X - H2MXH-1636G
Order 'dip cable - hdm16h/ae16g/x - H2MXH-1636G' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXH-1636G-ND.
DIP CABLE - HDM16S/AE16M/X - H2MXS-1618M
Order 'dip cable - hdm16s/ae16m/x - H2MXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2MXS-1618M-ND.
DIP CABLE - HDP16H/AE16M/X - H2PXH-1618M
Order 'dip cable - hdp16h/ae16m/x - H2PXH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXH-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H2PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H2PXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H2PXS-1618M-ND.
DIP CABLE - HDP16H/AE16M/X - H4PXH-1618M
Order 'dip cable - hdp16h/ae16m/x - H4PXH-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXH-1618M-ND.
DIP CABLE - HDP16S/AE16M/X - H4PXS-1618M
Order 'dip cable - hdp16s/ae16m/x - H4PXS-1618M' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number H4PXS-1618M-ND.
Send this link via E-Mail
Help With This Screen