DIP CABLE - HDM14H/AE14G/X - H2MXH-1436G
| Digi-Key Part Number | H2MXH-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
2.92000 2.21500 1.69650 1.41376 1.31950 1.22525 1.17812 1.13100 |
Extended Price
2.92 22.15 169.65 353.44 659.75 1225.25 2945.30 5655.00 |
| Manufacturer Part Number | H2MXH-1436G | |||
| Description | DIP CABLE - HDM14H/AE14G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-1436G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos PCB to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 1436G H2MXH1436G |
DIP CABLE - HDM14H/AE14G/X - H2MXH-1436G (H2MXH-1436G-ND)
Related parts:DIP CABLE - HDM14H/AE14G/X - H2MXH-1436G
Order 'dip cable - hdm14h/ae14g/x - H2MXH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1436G-ND.
DIP CABLE - HDM14H/AE14G/X - H2MXH-1406G
Order 'dip cable - hdm14h/ae14g/x - H2MXH-1406G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1406G-ND.
DIP CABLE - HDM14H/AE14G/X - H2MXH-1418G
Order 'dip cable - hdm14h/ae14g/x - H2MXH-1418G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1418G-ND.
DIP CABLE - HDM14H/AE14G/HDM14H - H6MMH-1436G
Order 'dip cable - hdm14h/ae14g/hdm14h - H6MMH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-1436G-ND.
DIP CABLE - HDM14H/AE14G/HDM14H - H8MMH-1436G
Order 'dip cable - hdm14h/ae14g/hdm14h - H8MMH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-1436G-ND.
DIP CABLE - HDP14H/AE14G/HDP14H - H0PPH-1436G
Order 'dip cable - hdp14h/ae14g/hdp14h - H0PPH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1436G-ND.
DIP CABLE - HDP14S/AE14G/HDP14S - H0PPS-1436G
Order 'dip cable - hdp14s/ae14g/hdp14s - H0PPS-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1436G-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1406M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1406M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1406M-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1418M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1418M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1418M-ND.
DIP CABLE - HDM14H/AE14M/X - H2MXH-1436M
Order 'dip cable - hdm14h/ae14m/x - H2MXH-1436M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1436M-ND.
DIP CABLE - HDM14S/AE14G/X - H2MXS-1436G
Order 'dip cable - hdm14s/ae14g/x - H2MXS-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1436G-ND.
DIP CABLE - HDP14H/AE14G/X - H2PXH-1436G
Order 'dip cable - hdp14h/ae14g/x - H2PXH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1436G-ND.
DIP CABLE - HDP14S/AE14G/X - H2PXS-1436G
Order 'dip cable - hdp14s/ae14g/x - H2PXS-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1436G-ND.
DIP CABLE - HDP14H/AE14G/X - H4PXH-1436G
Order 'dip cable - hdp14h/ae14g/x - H4PXH-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1436G-ND.
DIP CABLE - HDP14S/AE14G/X - H4PXS-1436G
Order 'dip cable - hdp14s/ae14g/x - H4PXS-1436G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1436G-ND.
Send this link via E-Mail
Help With This Screen