Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM30DTKI
CONN EDGECARD 60POS DIP .156 SLD - RBM30DTKI - Connectors
| Digi-Key Part Number | RBM30DTKI-ND |
10 |
11.25000 |
Extended Price
112.50 |
| Manufacturer Part Number | RBM30DTKI | |||
| Description | CONN EDGECARD 60POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM30DTKI |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM30DTKI RBM30DTKI |
RBM30DTKI Specification Sheet
CONN EDGECARD 60POS DIP .156 SLD - RBM30DTKI (RBM30DTKI-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM30DTKIGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM30DTKI
Order 'conn edgecard 60pos dip .156 sld - RBM30DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM30DTKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRSD
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRSD-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSD-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRSH
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRSI
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DRSN
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DRSN-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSN-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRSS
Order 'conn edgecard 60pos dip .156 sld - ABM30DRSS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRSS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRST
Order 'conn edgecard 60pos dip .156 sld - ABM30DRST' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DRST-S664
Order 'conn edgecard 60pos dip .156 sld - ABM30DRST-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DRST-S664-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTKD
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTKH
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKH-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTKI
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKI-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABM30DTKN
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABM30DTKS
Order 'conn edgecard 60pos dip .156 sld - ABM30DTKS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM30DTKS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM30DTKI
Send this link via E-Mail
Help With This Screen
