DIP CABLE - HDM10H/AE10G/X - H2MXH-1006G
| Digi-Key Part Number | H2MXH-1006G-ND |
1 10 100 250 500 1000 2500 5000 |
1.99000 1.50600 1.15330 .96108 .89700 .83294 .80090 .76886 |
Extended Price
1.99 15.06 115.33 240.27 448.50 832.94 2002.25 3844.30 |
| Manufacturer Part Number | H2MXH-1006G | |||
| Description | DIP CABLE - HDM10H/AE10G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2MXH-1006G |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 10 pos PCB to Wire |
| Overall Length | 6 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2MXH 1006G H2MXH1006G |
DIP CABLE - HDM10H/AE10G/X - H2MXH-1006G (H2MXH-1006G-ND)
Related parts:DIP CABLE - HDM10H/AE10G/X - H2MXH-1006G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1006G-ND.
DIP CABLE - HDM10H/AE10G/X - H2MXH-1018G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1018G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1018G-ND.
DIP CABLE - HDM10H/AE10G/X - H2MXH-1036G
Order 'dip cable - hdm10h/ae10g/x - H2MXH-1036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1036G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H6MMH-1006G
Order 'dip cable - hdm10h/ae10g/hdm10h - H6MMH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H6MMH-1006G-ND.
DIP CABLE - HDM10H/AE10G/HDM10H - H8MMH-1006G
Order 'dip cable - hdm10h/ae10g/hdm10h - H8MMH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H8MMH-1006G-ND.
DIP CABLE - HDP10H/AE10G/HDP10H - H0PPH-1006G
Order 'dip cable - hdp10h/ae10g/hdp10h - H0PPH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPH-1006G-ND.
DIP CABLE - HDP10S/AE10G/HDP10S - H0PPS-1006G
Order 'dip cable - hdp10s/ae10g/hdp10s - H0PPS-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H0PPS-1006G-ND.
DIP CABLE - HDM10H/AE10M/X - H2MXH-1006M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1006M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1006M-ND.
DIP CABLE - HDM10H/AE10M/X - H2MXH-1018M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1018M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1018M-ND.
DIP CABLE - HDM10H/AE10M/X - H2MXH-1036M
Order 'dip cable - hdm10h/ae10m/x - H2MXH-1036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXH-1036M-ND.
DIP CABLE - HDM10S/AE10G/X - H2MXS-1006G
Order 'dip cable - hdm10s/ae10g/x - H2MXS-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2MXS-1006G-ND.
DIP CABLE - HDP10H/AE10G/X - H2PXH-1006G
Order 'dip cable - hdp10h/ae10g/x - H2PXH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXH-1006G-ND.
DIP CABLE - HDP10S/AE10G/X - H2PXS-1006G
Order 'dip cable - hdp10s/ae10g/x - H2PXS-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H2PXS-1006G-ND.
DIP CABLE - HDP10H/AE10G/X - H4PXH-1006G
Order 'dip cable - hdp10h/ae10g/x - H4PXH-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXH-1006G-ND.
DIP CABLE - HDP10S/AE10G/X - H4PXS-1006G
Order 'dip cable - hdp10s/ae10g/x - H4PXS-1006G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H4PXS-1006G-ND.
Send this link via E-Mail
Help With This Screen