CABLE USB2.0 MINI PLUG-A PLUG 1M - UX40-MB-5PA-1000-2003 - Cable Assemblies
Usb Cable Assembly 3.28' (1.00m) Hirose Electric Co Ltd UX40-MB-5PA-1000-2003
| Digi-Key Part Number | H2957-ND |
100 |
14.96300 |
Extended Price
1496.30 |
| Manufacturer Part Number | UX40-MB-5PA-1000-2003 | |||
| Description | CABLE USB2.0 MINI PLUG-A PLUG 1M | |||
| Quantity Available | 74 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UX40-MB-5PA-1000-2003 |
| Vendor | Hirose Electric Co Ltd |
| Category | Cable Assemblies |
| Style | - |
| Length | 3.28' (1.00m) |
| Configuration | A Male to Mini B Male |
| Shielding | Shielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UX40 MB 5PA 1000 2003 UX40MB5PA10002003 H2957 ND H2957ND H2957 |
UX40-MB-5PA-1000-2003 Specification Sheet
CABLE USB2.0 MINI PLUG-A PLUG 1M - UX40-MB-5PA-1000-2003 (H2957-ND) - Cable Assemblies
Related parts Usb Cable Assembly 3.28' (1.00m) Hirose Electric Co Ltd UX40-MB-5PA-1000-2003CABLE USB2.0 MINI PLUG-A PLUG 1M - UX40-MB-5PA-1000-2003
Order 'cable usb2.0 mini plug-a plug 1m - UX40-MB-5PA-1000-2003' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2957-ND.
CABLE MINI USB2.0 PLUG-PLUG .5M - UX40-MB-5PP-500-1002
Order 'cable mini usb2.0 plug-plug .5m - UX40-MB-5PP-500-1002' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2956-ND.
CONN CABLE ASY SFP+ 30AWG M-M 1M - 74752-1101
Order 'conn cable asy sfp+ 30awg m-m 1m - 74752-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2152-ND.
CONN PLUG MINI USB2.0 5POS - UX40-MB-5P
Order 'conn plug mini usb2.0 5pos - UX40-MB-5P' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2955-ND.
CABLE MINI SAS EXT M-M 26POS 1M - 74547-0301
Order 'cable mini sas ext m-m 26pos 1m - 74547-0301' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1120-ND.
DELTA CONN 14POS PLUG W/O INSERT - 3572-1000
Order 'delta conn 14pos plug w/o insert - 3572-1000' online from Digi-Key. Manufactured by 3M. Digi-Key part number MDA14K-ND.
CONN CABLE ASSEMBLY SFP M-M 1M - 74742-0001
Order 'conn cable assembly sfp m-m 1m - 74742-0001' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1666-ND.
CABLE ASSY EYEMAX 4X 1M W/LATCH - 10007290-N0100CULF
Order 'cable assy eyemax 4x 1m w/latch - 10007290-N0100CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3109-ND.
CABLE ASSY EYEMAX 4X 1M W/SCREWS - 10018960-N0100AULF
Order 'cable assy eyemax 4x 1m w/screws - 10018960-N0100AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3112-ND.
CABLE ASSY MALE-MALE 28AWG 1M - 74506-3002
Order 'cable assy male-male 28awg 1m - 74506-3002' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM2068-ND.
CABLE ASSY EYEMAX 4X 1M W/LATCH - 10007290-P0100CULF
Order 'cable assy eyemax 4x 1m w/latch - 10007290-P0100CULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3185-ND.
CABLE ASSY EYEMAX 4X 1M W/SCREWS - 10018960-P0100AULF
Order 'cable assy eyemax 4x 1m w/screws - 10018960-P0100AULF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-3190-ND.
PATCH CORD CAT 5 LSZH 1M WHITE - 1435332-1
Order 'patch cord cat 5 lszh 1m white - 1435332-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435332-1-ND.
PATCH CORD CAT6 LSZH 1M WHITE - 1435333-1
Order 'patch cord cat6 lszh 1m white - 1435333-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1435333-1-ND.
CONN CABLE ASSEMBLY QSFP M-M 1M - 74757-1101
Order 'conn cable assembly qsfp m-m 1m - 74757-1101' online from Digi-Key. Manufactured by Molex Connector Corporation. Digi-Key part number WM1160-ND.
Options for Usb Cable Assembly 3.28' (1.00m) Hirose Electric Co Ltd UX40-MB-5PA-1000-2003
Send this link via E-Mail
Help With This Screen
