CONN EDGECARD 60POS DIP .156 SLD - RBM30DRSN-S273 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBM30DRSN-S273
| Digi-Key Part Number | RBM30DRSN-S273-ND |
10 |
13.80000 |
Extended Price
138.00 |
| Manufacturer Part Number | RBM30DRSN-S273 | |||
| Description | CONN EDGECARD 60POS DIP .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM30DRSN-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM30DRSN S273 RBM30DRSNS273 |
RBM30DRSN-S273 Specification Sheet
CONN EDGECARD 60POS DIP .156 SLD - RBM30DRSN-S273 (RBM30DRSN-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBM30DRSN-S273CONN EDGECARD 60POS DIP .156 SLD - RBM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - RBM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM30DRSN-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRSD-S273
Order 'conn edgecard 60pos dip .156 sld - ACM30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - ACM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRSN-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ACM30DRST-S273
Order 'conn edgecard 60pos dip .156 sld - ACM30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM30DRST-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EBM30DRSD-S273
Order 'conn edgecard 60pos dip .156 sld - EBM30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EBM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - EBM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DRSN-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EBM30DRST-S273
Order 'conn edgecard 60pos dip .156 sld - EBM30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM30DRST-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ESM30DRSD-S273
Order 'conn edgecard 60pos dip .156 sld - ESM30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ESM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - ESM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DRSN-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - ESM30DRST-S273
Order 'conn edgecard 60pos dip .156 sld - ESM30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM30DRST-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EYM30DRSD-S273
Order 'conn edgecard 60pos dip .156 sld - EYM30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EYM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - EYM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM30DRSN-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - EYM30DRST-S273
Order 'conn edgecard 60pos dip .156 sld - EYM30DRST-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EYM30DRST-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - GBM30DRSD-S273
Order 'conn edgecard 60pos dip .156 sld - GBM30DRSD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRSD-S273-ND.
CONN EDGECARD 60POS DIP .156 SLD - GBM30DRSN-S273
Order 'conn edgecard 60pos dip .156 sld - GBM30DRSN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBM30DRSN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - RBM30DRSN-S273
Send this link via E-Mail
Help With This Screen
