Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM28DSEN-S243
CONN EDGECARD 56POS .156 EYELET - RBM28DSEN-S243 - Connectors, Interconnects
| Digi-Key Part Number | RBM28DSEN-S243-ND |
10 |
8.68500 |
Extended Price
86.85 |
| Manufacturer Part Number | RBM28DSEN-S243 | |||
| Description | CONN EDGECARD 56POS .156 EYELET | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM28DSEN-S243 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Free Hanging (In-Line), Solder Eyelet |
| Features | - |
| Number of Positions | 56 |
| Number of Rows | 1 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM28DSEN S243 RBM28DSENS243 |
CONN EDGECARD 56POS .156 EYELET - RBM28DSEN-S243 (RBM28DSEN-S243-ND) - Connectors, Interconnects
Related parts Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM28DSEN-S243Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM28DSEN-S243
Order 'conn edgecard 56pos .156 eyelet - RBM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM28DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSEF-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSEH-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSEI-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSEN-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSEP-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM28DSES-S243
Order 'conn edgecard 56pos .156 eyelet - ABM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM28DSES-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSEF-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSEH-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEH-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSEI-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEI-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEI-S243-ND.
Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSEN-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEN-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEN-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSEP-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSEP-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSEP-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM28DSES-S243
Order 'conn edgecard 56pos .156 eyelet - ACM28DSES-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM28DSES-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM28DSEF-S243
Order 'conn edgecard 56pos .156 eyelet - AMM28DSEF-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEF-S243-ND.
Gold Panel Mount, Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge AMM28DSEH-S243
Order 'conn edgecard 56pos .156 eyelet - AMM28DSEH-S243' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM28DSEH-S243-ND.
Options for Gold Free Hanging (In-Line), Solder Eyelet Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM28DSEN-S243
Send this link via E-Mail
Help With This Screen
