CABLE ASSY 8 POSITION 8 CONTACT - H2881R-07-ND - Cable Assemblies
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2881R-07-ND
| Digi-Key Part Number | H2881R-07-ND |
1 10 50 100 250 500 750 1000 2500 |
3.59000 3.05100 2.57660 2.20360 1.96632 1.83072 1.76292 1.69511 1.66121 |
Extended Price
3.59 30.51 128.83 220.36 491.58 915.36 1322.19 1695.11 4153.02 |
| Manufacturer Part Number | H2881R-07-ND | |||
| Description | CABLE ASSY 8 POSITION 8 CONTACT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2881R-07-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Straight - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2881R 07 ND H2881R07ND H2881R 07 ND H2881R07ND H2881R-07 |
CABLE ASSY 8 POSITION 8 CONTACT - H2881R-07-ND (H2881R-07-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2881R-07-NDCABLE ASSY 8 POSITION 8 CONTACT - H2881R-07-ND
Order 'cable assy 8 position 8 contact - H2881R-07-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-07-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H1442R-25-ND
Order 'cable assy 4 position 4 contact - H1442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-25-ND
Order 'cable assy 6 position 4 contact - H1641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - H3442R-25-ND
Order 'cable assy 4 position 4 contact - H3442R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3442R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-14-ND
Order 'cable assy 6 position 4 contact - H3641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H3641R-25-ND
Order 'cable assy 6 position 4 contact - H3641R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-14-ND
Order 'cable assy 6 position 6 contact - H3661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3661R-25-ND
Order 'cable assy 6 position 6 contact - H3661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-14-ND
Order 'cable assy 6 position 6 contact - H3663R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H3663R-25-ND
Order 'cable assy 6 position 6 contact - H3663R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3663R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H2661R-14-ND
Order 'cable assy 6 position 6 contact - H2661R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - H2661R-25-ND
Order 'cable assy 6 position 6 contact - H2661R-25-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-25-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
Options for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2881R-07-ND
Send this link via E-Mail
Help With This Screen
