CABLE ASSY 8-8 COIL REVRS 7' WHT - H2881R-07C-ND
| Digi-Key Part Number | H2881R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
9.22000 7.82900 6.61080 5.65410 4.97556 4.62762 4.34928 4.26229 4.17530 |
Extended Price
9.22 78.29 330.54 565.41 1243.89 2313.81 3261.96 4262.29 10438.25 |
| Manufacturer Part Number | H2881R-07C-ND | |||
| Description | CABLE ASSY 8-8 COIL REVRS 7' WHT | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2881R-07C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.0' (2.125m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | Coiled - Reverse |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2881R 07C ND H2881R07CND H2881R 07C ND H2881R07CND H2881R-07C |
CABLE ASSY 8-8 COIL REVRS 7' WHT - H2881R-07C-ND (H2881R-07C-ND)
Related parts:CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-6 COIL REVRS 7' WHT - H2661R-07C-ND
Order 'cable assy 6-6 coil revrs 7' wht - H2661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-07C-ND.
CABLE ASSY 8-8 COIL REVRS 7' WHT - H2881R-07C-ND
Order 'cable assy 8-8 coil revrs 7' wht - H2881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-07C-ND.
CABLE ASSY 4-4 COIL REVRS 7' SLV - H2443R-07C-ND
Order 'cable assy 4-4 coil revrs 7' slv - H2443R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CABLE ASSY 4-4 COIL REVRS 5' WHT - H2441R-05C-ND
Order 'cable assy 4-4 coil revrs 5' wht - H2441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-05C-ND.
CABLE ASSY 6-6 COIL REVRS 5' WHT - GLF-466-056-502-D
Order 'cable assy 6-6 coil revrs 5' wht - GLF-466-056-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2661R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 10'WHT - H2441R-10C-ND
Order 'cable assy 4-4 coil revrs 10'wht - H2441R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-10C-ND.
CABLE ASSY 4-4 COIL REVRS 14'WHT - H2441R-14C-ND
Order 'cable assy 4-4 coil revrs 14'wht - H2441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'BLK - H2442R-14C-ND
Order 'cable assy 4-4 coil revrs 14'blk - H2442R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2442R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND
Order 'cable assy 4-4 coil revrs 5' slv - H2443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 10'SLV - H2443R-10C-ND
Order 'cable assy 4-4 coil revrs 10'slv - H2443R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-10C-ND.
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND
Order 'cable assy 4-4 coil revrs 14'slv - H2443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
Send this link via E-Mail
Help With This Screen