ASSEMBLY 8 POSITION 8 CONTACT - 488-148-502-D - Cable Assemblies
| Digi-Key Part Number | H2881-14-ND |
1 10 50 100 250 500 750 1000 2500 |
4.05000 3.44100 2.90540 2.48500 2.21736 2.06442 1.98796 1.91150 1.87327 |
Extended Price
4.05 34.41 145.27 248.50 554.34 1032.21 1490.97 1911.50 4683.18 |
| Manufacturer Part Number | 488-148-502-D | |||
| Description | ASSEMBLY 8 POSITION 8 CONTACT | |||
| Quantity Available | 439 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 488-148-502-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 8p8c (RJ45, Ethernet) |
| Style | Flat Cable, Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
488 148 502 D 488148502D H2881 14 ND H288114ND H2881-14 |
488-148-502-D Specification Sheet
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-502-D (H2881-14-ND) - Cable Assemblies
Related parts Cable Assemblies :ASSEMBLY 8 POSITION 8 CONTACT - 488-148-502-D
Order 'assembly 8 position 8 contact - 488-148-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-510-D
Order 'assembly 8 position 8 contact - 488-148-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-522-D
Order 'assembly 8 position 8 contact - 488-148-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-148-521-D
Order 'assembly 8 position 8 contact - 488-148-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-14-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-512-D
Order 'assembly 8 position 8 contact - 488-078-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-511-D
Order 'assembly 8 position 8 contact - 488-078-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-510-D
Order 'assembly 8 position 8 contact - 488-078-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1883-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-522-D
Order 'assembly 8 position 8 contact - 488-078-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3881-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-521-D
Order 'assembly 8 position 8 contact - 488-078-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3882-07-ND.
ASSEMBLY 8 POSITION 8 CONTACT - 488-078-520-D
Order 'assembly 8 position 8 contact - 488-078-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3883-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-502-D
Order 'assembly 6 position 4 contact - GLF-464-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2641R-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-512-D
Order 'assembly 4 position 4 contact - 444-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441-07-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-144-512-D
Order 'assembly 4 position 4 contact - 444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-144-512-D
Order 'assembly 4 position 4 contact - GLF-444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - 444-074-511-D
Order 'assembly 4 position 4 contact - 444-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1442-07-ND.
Send this link via E-Mail
Help With This Screen
