CABLE ASSY 6-6 COIL REVRS 14'SLV - H2663R-14C-ND
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2663R-14C-ND
| Digi-Key Part Number | H2663R-14C-ND |
1 10 50 100 250 500 750 1000 2500 |
9.27000 7.87400 6.64880 5.68640 5.07404 4.72410 4.54915 4.37418 4.28669 |
Extended Price
9.27 78.74 332.44 568.64 1268.51 2362.05 3411.86 4374.18 10716.73 |
| Manufacturer Part Number | H2663R-14C-ND | |||
| Description | CABLE ASSY 6-6 COIL REVRS 14'SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2663R-14C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2663R 14C ND H2663R14CND H2663R 14C ND H2663R14CND H2663R-14C |
CABLE ASSY 6-6 COIL REVRS 14'SLV - H2663R-14C-ND (H2663R-14C-ND)
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2663R-14C-NDCABLE ASSY 6-6 COIL REVRS 14'SLV - H2663R-14C-ND
Order 'cable assy 6-6 coil revrs 14'slv - H2663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND
Order 'cable assy 4-4 coil revrs 14'slv - H2443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'SLV - H2883R-14C-ND
Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'WHT - H2441R-14C-ND
Order 'cable assy 4-4 coil revrs 14'wht - H2441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'BLK - H2442R-14C-ND
Order 'cable assy 4-4 coil revrs 14'blk - H2442R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2442R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-6 COIL REVRS 14'WHT - H2661R-14C-ND
Order 'cable assy 6-6 coil revrs 14'wht - H2661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'WHT - H3641R-14C-ND
Order 'cble assy 6-4 coil sgl end14'wht - H3641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'SLV - H3643R-14C-ND
Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
CBLE ASSY 6-4 COIL DBL END14'SLV - H1643R-14C-ND
Order 'cble assy 6-4 coil dbl end14'slv - H1643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-14C-ND.
CBLE ASSY 4-4 COIL SGL END14'WHT - H3441R-14C-ND
Order 'cble assy 4-4 coil sgl end14'wht - H3441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-14C-ND.
CBLE ASSY 4-4 COIL SGL END14'SLV - H3443R-14C-ND
Order 'cble assy 4-4 coil sgl end14'slv - H3443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-14C-ND.
CBLE ASSY 8-8 COIL SGL END14'WHT - H3881R-14C-ND
Order 'cble assy 8-8 coil sgl end14'wht - H3881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3881R-14C-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2663R-14C-ND
Send this link via E-Mail
Help With This Screen
