Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-500-D
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-500-D - Cable Assemblies
| Digi-Key Part Number | H2663R-07-ND |
1050 |
1.12461 |
Extended Price
1180.84 |
| Manufacturer Part Number | GLF-466-076-500-D | |||
| Description | ASSEMBLY 6 POSITION 6 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-466-076-500-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 466 076 500 D GLF466076500D H2663R 07 ND H2663R07ND H2663R-07 |
GLF-466-076-500-D Specification Sheet
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-500-D (H2663R-07-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-500-DPlug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-500-D
Order 'assembly 6 position 6 contact - GLF-466-076-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-512-D
Order 'assembly 6 position 6 contact - GLF-466-076-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-511-D
Order 'assembly 6 position 6 contact - GLF-466-076-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-07-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-510-D
Order 'assembly 6 position 6 contact - GLF-466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-07-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-522-D
Order 'assembly 6 position 6 contact - GLF-466-076-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3661R-07-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-521-D
Order 'assembly 6 position 6 contact - GLF-466-076-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662R-07-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-520-D
Order 'assembly 6 position 6 contact - GLF-466-076-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3663R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-466-256-500-D
Order 'assembly 6 position 6 contact - GLF-466-256-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-488-258-500-D
Order 'assembly 8 position 8 contact - GLF-488-258-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2883R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-500-D
Order 'assembly 4 position 4 contact - GLF-444-144-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-D
Order 'assembly 4 position 4 contact - GLF-444-254-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-515-D
Order 'cord coil dbl end 6-6 white 7' - GLF-466-076-515-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-07C-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-514-D
Order 'cord coil dbl end 6-6 black 7' - GLF-466-076-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-07C-ND.
Plug to Plug Modular Cable Assembly 10.00' (3.05m) - I.O. Interconnect GLF-466-106-500-D
Order 'cable assy 6-6 coil revrs 10'slv - GLF-466-106-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-10C-ND.
Plug to Cable Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-524-D
Order 'cord coil sgl end 6-6 black 7' - GLF-466-076-524-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662R-07C-ND.
Options for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-466-076-500-D
Send this link via E-Mail
Help With This Screen
