ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-501-D
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-466-146-501-D
| Digi-Key Part Number | H2662R-14-ND |
1 10 50 100 250 |
3.79000 3.22200 2.72080 2.32710 2.07644 |
Extended Price
3.79 32.22 136.04 232.71 519.11 |
| Manufacturer Part Number | GLF-466-146-501-D | |||
| Description | ASSEMBLY 6 POSITION 6 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-466-146-501-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Black |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) |
| Style | Straight - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 466 146 501 D GLF466146501D H2662R 14 ND H2662R14ND H2662R-14 |
GLF-466-146-501-D Specification Sheet
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-501-D (H2662R-14-ND)
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-466-146-501-DASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-501-D
Order 'assembly 6 position 6 contact - GLF-466-146-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2662R-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-512-D
Order 'assembly 6 position 6 contact - GLF-466-146-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-511-D
Order 'assembly 6 position 6 contact - GLF-466-146-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-14-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-146-510-D
Order 'assembly 6 position 6 contact - GLF-466-146-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-146-521-D
Order 'cable assy 6 position 6 contact - GLF-466-146-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-14-ND.
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-074-501-D
Order 'assembly 4 position 4 contact - GLF-444-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2442R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-074-501-D
Order 'assembly 6 position 4 contact - GLF-464-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - GLF-464-144-501-D
Order 'assembly 6 position 4 contact - GLF-464-144-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642R-14-ND.
CORD COIL DBL END 6-6 BLACK 14' - GLF-466-146-514-D
Order 'cord coil dbl end 6-6 black 14' - GLF-466-146-514-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-14C-ND.
CBLE ASSY 6-6 COIL SGL END 14'BK - GLF-466-146-524-D
Order 'cble assy 6-6 coil sgl end 14'bk - GLF-466-146-524-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3662R-14C-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-512-D
Order 'assembly 6 position 6 contact - GLF-466-076-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-511-D
Order 'assembly 6 position 6 contact - GLF-466-076-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-07-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-256-511-D
Order 'assembly 6 position 6 contact - GLF-466-256-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1662R-25-ND.
ASSEMBLY 6 POSITION 6 CONTACT - GLF-466-076-510-D
Order 'assembly 6 position 6 contact - GLF-466-076-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1663R-07-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-466-146-501-D
Send this link via E-Mail
Help With This Screen
