CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND - Cable Assemblies
| Digi-Key Part Number | H2643R-14C-ND |
1 10 50 100 250 500 750 1000 2500 |
9.16000 7.77900 6.56860 5.61800 5.01296 4.66722 4.49436 4.32150 4.23507 |
Extended Price
9.16 77.79 328.43 561.80 1253.24 2333.61 3370.77 4321.50 10587.67 |
| Manufacturer Part Number | H2643R-14C-ND | |||
| Description | CABLE ASSY 6-4 COIL REVRS 14'SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2643R-14C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2643R 14C ND H2643R14CND H2643R 14C ND H2643R14CND H2643R-14C |
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND (H2643R-14C-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - H2643R-10C-ND
Order 'cable assy 6-4 coil revrs 10'slv - H2643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 14'SLV - H2883R-14C-ND
Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND
Order 'cable assy 4-4 coil revrs 14'slv - H2443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CBLE ASSY 6-4 COIL SGL END14'WHT - H3641R-14C-ND
Order 'cble assy 6-4 coil sgl end14'wht - H3641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'SLV - H3643R-14C-ND
Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
CBLE ASSY 6-4 COIL DBL END14'SLV - H1643R-14C-ND
Order 'cble assy 6-4 coil dbl end14'slv - H1643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
Send this link via E-Mail
Help With This Screen
