CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND - Cable Assemblies
| Digi-Key Part Number | H2643R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
6.08000 5.16400 4.36080 3.72970 3.32804 3.09852 2.98376 2.86900 2.81162 |
Extended Price
6.08 51.64 218.04 372.97 832.01 1549.26 2237.82 2869.00 7029.05 |
| Manufacturer Part Number | H2643R-07C-ND | |||
| Description | CABLE ASSY 6-4 COIL REVRS 7' SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2643R-07C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2643R 07C ND H2643R07CND H2643R 07C ND H2643R07CND H2643R-07C |
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND (H2643R-07C-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 7' SLV - H2443R-07C-ND
Order 'cable assy 4-4 coil revrs 7' slv - H2443R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - GLF-464-104-500-D
Order 'cable assy 6-4 coil revrs 10'slv - GLF-464-104-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 7' WHT - H2881R-07C-ND
Order 'cable assy 8-8 coil revrs 7' wht - H2881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 7'WHT - H3641R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'wht - H3641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-07C-ND.
CBLE ASSY 6-4 COIL SGL END 7'SLV - H3643R-07C-ND
Order 'cble assy 6-4 coil sgl end 7'slv - H3643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 7'WHT - H1641R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'wht - H1641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-07C-ND.
CBLE ASSY 6-4 COIL DBL END 7'BLK - H1642R-07C-ND
Order 'cble assy 6-4 coil dbl end 7'blk - H1642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1642R-07C-ND.
Send this link via E-Mail
Help With This Screen
