ASSEMBLY 6 POSITION 4 CONTACT - 464-074-500-D
| Digi-Key Part Number | H2643-07-ND |
1 10 50 100 250 500 750 1000 2500 |
2.85000 2.42000 2.04380 1.74800 1.53824 1.43068 1.34463 1.31773 1.29084 |
Extended Price
2.85 24.20 102.19 174.80 384.56 715.34 1008.47 1317.73 3227.10 |
| Manufacturer Part Number | 464-074-500-D | |||
| Description | ASSEMBLY 6 POSITION 4 CONTACT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 464-074-500-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 7.0' (2.125m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Straight - Reverse |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
464 074 500 D 464074500D H2643 07 ND H264307ND H2643-07 |
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-500-D (H2643-07-ND)
Related parts:ASSEMBLY 6 POSITION 4 CONTACT - 464-074-500-D
Order 'assembly 6 position 4 contact - 464-074-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-512-D
Order 'assembly 6 position 4 contact - 464-074-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-511-D
Order 'assembly 6 position 4 contact - 464-074-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-510-D
Order 'assembly 6 position 4 contact - 464-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-502-D
Order 'assembly 6 position 4 contact - 464-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-501-D
Order 'assembly 6 position 4 contact - 464-074-501-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-500-D
Order 'assembly 6 position 4 contact - 464-144-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-500-D
Order 'assembly 6 position 4 contact - 464-254-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-522-D
Order 'assembly 6 position 4 contact - 464-074-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3641-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-521-D
Order 'assembly 6 position 4 contact - 464-074-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3642-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-074-520-D
Order 'assembly 6 position 4 contact - 464-074-520-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3643-07-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-511-D
Order 'assembly 6 position 4 contact - 464-144-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-144-510-D
Order 'assembly 6 position 4 contact - 464-144-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-14-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-510-D
Order 'assembly 6 position 4 contact - 464-254-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1643-25-ND.
ASSEMBLY 6 POSITION 4 CONTACT - 464-254-502-D
Order 'assembly 6 position 4 contact - 464-254-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2641-25-ND.
Send this link via E-Mail
Help With This Screen