Keywords:





CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND - Cable Assemblies

Digi-Key Part Number H2641R-14C-ND
Price Break
1
10
50
100
250
500
750
1000
2500
Unit Price
9.16000
7.77900
6.56860
5.61800
5.01296
4.66722
4.49436
4.32150
4.23507
Extended Price
9.16
77.79
328.43
561.80
1253.24
2333.61
3370.77
4321.50
10587.67
Manufacturer Part NumberH2641R-14C-ND
DescriptionCABLE ASSY 6-4 COIL REVRS 14'WHT
Quantity Available 50
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH2641R-14C-ND
VendorModular Cable Assemblies (VA)
CategoryCable Assemblies
ColorWhite
Features-
Length14.00' (4.30m)
Number of Positions/Contacts6p4c (RJ11, RJ14)
StyleCoiled - Reverse
Connector TypePlug to Plug
ShieldingUnshielded
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H2641R 14C ND
H2641R14CND
H2641R 14C ND
H2641R14CND
H2641R-14C


Image of CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND

CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND (H2641R-14C-ND) - Cable Assemblies

Related parts Cable Assemblies :
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
 Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
 Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
 Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
 Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - H2643R-10C-ND
 Order 'cable assy 6-4 coil revrs 10'slv - H2643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
 Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 14'WHT - H2441R-14C-ND
 Order 'cable assy 4-4 coil revrs 14'wht - H2441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
 Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
 Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
 Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
 Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CBLE ASSY 6-4 COIL SGL END14'WHT - H3641R-14C-ND
 Order 'cble assy 6-4 coil sgl end14'wht - H3641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14C-ND.
CBLE ASSY 6-4 COIL SGL END14'SLV - H3643R-14C-ND
 Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
CBLE ASSY 6-4 COIL DBL END14'SLV - H1643R-14C-ND
 Order 'cble assy 6-4 coil dbl end14'slv - H1643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'SLV - H2883R-14C-ND
 Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.

Send this link via E-Mail
Help With This Screen

CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND Next: CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND