CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
| Digi-Key Part Number | H2641R-10C-ND |
1 10 50 100 250 500 750 1000 2500 |
7.65000 6.49300 5.48320 4.68950 4.18452 3.89592 3.75163 3.60734 3.53519 |
Extended Price
7.65 64.93 274.16 468.95 1046.13 1947.96 2813.72 3607.34 8837.98 |
| Manufacturer Part Number | H2641R-10C-ND | |||
| Description | CABLE ASSY 6-4 COIL REVRS 10'WHT | |||
| Quantity Available | 1 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2641R-10C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 10.00' (3.05m) |
| Number of Positions/Contacts | 6p4c (RJ11, RJ14) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2641R 10C ND H2641R10CND H2641R 10C ND H2641R10CND H2641R-10C |
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND (H2641R-10C-ND)
Related parts :CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'WHT - H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 10'SLV - H2643R-10C-ND
Order 'cable assy 6-4 coil revrs 10'slv - H2643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 14'SLV - H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 10'WHT - H2441R-10C-ND
Order 'cable assy 4-4 coil revrs 10'wht - H2441R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 7' WHT - H2641R-07C-ND
Order 'cable assy 6-4 coil revrs 7' wht - H2641R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 7' BLK - H2642R-07C-ND
Order 'cable assy 6-4 coil revrs 7' blk - H2642R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-07C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 7' SLV - H2643R-07C-ND
Order 'cable assy 6-4 coil revrs 7' slv - H2643R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-07C-ND.
CBLE ASSY 6-4 COIL SGL END10'WHT - H3641R-10C-ND
Order 'cble assy 6-4 coil sgl end10'wht - H3641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-10C-ND.
CBLE ASSY 6-4 COIL SGL END10'SLV - H3643R-10C-ND
Order 'cble assy 6-4 coil sgl end10'slv - H3643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-10C-ND.
CBLE ASSY 6-4 COIL DBL END10'SLV - H1643R-10C-ND
Order 'cble assy 6-4 coil dbl end10'slv - H1643R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1643R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 10'SLV - H2883R-10C-ND
Order 'cable assy 8-8 coil revrs 10'slv - H2883R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 10'WHT - H2661R-10C-ND
Order 'cable assy 6-6 coil revrs 10'wht - H2661R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-10C-ND.
Send this link via E-Mail
Help With This Screen
