Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-D
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-254-500-D - Cable Assemblies
| Digi-Key Part Number | H2443R-25-ND |
1 10 50 100 250 500 750 1000 2500 |
3.63000 3.07900 2.60000 2.22370 1.98424 1.84740 1.77899 1.71056 1.67635 |
Extended Price
3.63 30.79 130.00 222.37 496.06 923.70 1334.24 1710.56 4190.88 |
| Manufacturer Part Number | GLF-444-254-500-D | |||
| Description | ASSEMBLY 4 POSITION 4 CONTACT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-254-500-D |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 25.00' (7.62mm) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Straight - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 254 500 D GLF444254500D H2443R 25 ND H2443R25ND H2443R-25 |
GLF-444-254-500-D Specification Sheet
ASSEMBLY 4 POSITION 4 CONTACT - GLF-444-254-500-D (H2443R-25-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-DPlug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-D
Order 'assembly 4 position 4 contact - GLF-444-254-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-444-254-520-D
Order 'cable assy 4 position 4 contact - GLF-444-254-520-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-25-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-500-D
Order 'assembly 4 position 4 contact - GLF-444-144-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) GLF-444-074-512-D
Order 'assembly 4 position 4 contact - GLF-444-074-512-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1441R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-D
Order 'cable assy 4 position 4 contact - GLF-444-254-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) GLF-444-074-511-D
Order 'assembly 4 position 4 contact - GLF-444-074-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-511-D
Order 'assembly 4 position 4 contact - GLF-444-144-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-510-D
Order 'assembly 4 position 4 contact - GLF-444-144-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-502-D
Order 'cable assy 4 position 4 contact - GLF-444-254-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-522-D
Order 'cable assy 4 position 4 contact - GLF-444-254-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-520-D
Order 'cable assy 4 position 4 contact - GLF-444-144-520-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-14-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-464-254-521-D
Order 'cable assy 6 position 4 contact - GLF-464-254-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - Modular Cable Assemblies (VA) GLF-466-256-510-D
Order 'assembly 6 position 6 contact - GLF-466-256-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1663R-25-ND.
Options for Plug to Plug Modular Cable Assembly 25.00' (7.62mm) - Modular Cable Assemblies (VA) GLF-444-254-500-D
Send this link via E-Mail
Help With This Screen
