Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2443R-14C-ND
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND - Cable Assemblies
| Digi-Key Part Number | H2443R-14C-ND |
1 10 50 100 250 500 750 1000 2500 |
8.05000 6.83700 5.77320 4.93760 4.40588 4.10202 3.95011 3.79818 3.72221 |
Extended Price
8.05 68.37 288.66 493.76 1101.47 2051.01 2962.58 3798.18 9305.52 |
| Manufacturer Part Number | H2443R-14C-ND | |||
| Description | CABLE ASSY 4-4 COIL REVRS 14'SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2443R-14C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2443R 14C ND H2443R14CND H2443R 14C ND H2443R14CND H2443R-14C |
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND (H2443R-14C-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2443R-14C-NDPlug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2443R-14C-ND
Order 'cable assy 4-4 coil revrs 14'slv - H2443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2663R-14C-ND
Order 'cable assy 6-6 coil revrs 14'slv - H2663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2883R-14C-ND
Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2661R-14C-ND
Order 'cable assy 6-6 coil revrs 14'wht - H2661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2643R-14C-ND
Order 'cable assy 6-4 coil revrs 14'slv - H2643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2441R-14C-ND
Order 'cable assy 4-4 coil revrs 14'wht - H2441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-14C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2442R-14C-ND
Order 'cable assy 4-4 coil revrs 14'blk - H2442R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2442R-14C-ND.
Plug to Plug Modular Cable Assembly 10.00' (3.05m) - Modular Cable Assemblies (VA) H2443R-10C-ND
Order 'cable assy 4-4 coil revrs 10'slv - H2443R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-10C-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2641R-14C-ND
Order 'cable assy 6-4 coil revrs 14'wht - H2641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-14C-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3441R-14C-ND
Order 'cble assy 4-4 coil sgl end14'wht - H3441R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-14C-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3443R-14C-ND
Order 'cble assy 4-4 coil sgl end14'slv - H3443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-14C-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3641R-14C-ND
Order 'cble assy 6-4 coil sgl end14'wht - H3641R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-14C-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3643R-14C-ND
Order 'cble assy 6-4 coil sgl end14'slv - H3643R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3643R-14C-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H3661R-14C-ND
Order 'cble assy 6-6 coil sgl end14'wht - H3661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3661R-14C-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) H2443R-14C-ND
Send this link via E-Mail
Help With This Screen
