CABLE ASSY 4-4 COIL REVRS 10'SLV - H2443R-10C-ND
| Digi-Key Part Number | H2443R-10C-ND |
1 10 50 100 250 500 750 1000 2500 |
6.93000 5.88400 4.96880 4.24970 3.79204 3.53052 3.39976 3.26900 3.20362 |
Extended Price
6.93 58.84 248.44 424.97 948.01 1765.26 2549.82 3269.00 8009.05 |
| Manufacturer Part Number | H2443R-10C-ND | |||
| Description | CABLE ASSY 4-4 COIL REVRS 10'SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2443R-10C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 10.00' (3.05m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2443R 10C ND H2443R10CND H2443R 10C ND H2443R10CND H2443R-10C |
CABLE ASSY 4-4 COIL REVRS 10'SLV - H2443R-10C-ND (H2443R-10C-ND)
Related parts :CABLE ASSY 8-8 COIL REVRS 10'SLV - H2883R-10C-ND
Order 'cable assy 8-8 coil revrs 10'slv - H2883R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-10C-ND.
CABLE ASSY 4-4 COIL REVRS 10'SLV - H2443R-10C-ND
Order 'cable assy 4-4 coil revrs 10'slv - H2443R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 10'WHT - H2661R-10C-ND
Order 'cable assy 6-6 coil revrs 10'wht - H2661R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 14'WHT - H2661R-14C-ND
Order 'cable assy 6-6 coil revrs 14'wht - H2661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14C-ND.
CABLE ASSY 6-6 COIL REVRS 10'SLV - GLF-466-106-500-D
Order 'cable assy 6-6 coil revrs 10'slv - GLF-466-106-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 14'SLV - H2663R-14C-ND
Order 'cable assy 6-6 coil revrs 14'slv - H2663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 14'SLV - H2883R-14C-ND
Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.
CABLE ASSY 4-4 COIL REVRS 10'WHT - H2441R-10C-ND
Order 'cable assy 4-4 coil revrs 10'wht - H2441R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-10C-ND.
CABLE ASSY 4-4 COIL REVRS 14'SLV - H2443R-14C-ND
Order 'cable assy 4-4 coil revrs 14'slv - H2443R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14C-ND.
CABLE ASSY 6-4 COIL REVRS 10'WHT - H2641R-10C-ND
Order 'cable assy 6-4 coil revrs 10'wht - H2641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-10C-ND.
CABLE ASSY 6-4 COIL REVRS 10'BLK - H2642R-10C-ND
Order 'cable assy 6-4 coil revrs 10'blk - H2642R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-10C-ND.
CBLE ASSY 4-4 COIL SGL END10'WHT - H3441R-10C-ND
Order 'cble assy 4-4 coil sgl end10'wht - H3441R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3441R-10C-ND.
CBLE ASSY 4-4 COIL SGL END10'SLV - H3443R-10C-ND
Order 'cble assy 4-4 coil sgl end10'slv - H3443R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-10C-ND.
CBLE ASSY 6-4 COIL SGL END10'WHT - H3641R-10C-ND
Order 'cble assy 6-4 coil sgl end10'wht - H3641R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3641R-10C-ND.
Send this link via E-Mail
Help With This Screen
