CABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND - Cable Assemblies
Plug to Plug Modular Cable Assembly 5.00' (1.52m) - Modular Cable Assemblies (VA) H2443R-05C-ND
| Digi-Key Part Number | H2443R-05C-ND |
1 10 50 100 250 500 750 1000 2500 |
4.60000 3.90400 3.29680 2.81970 2.51604 2.34252 2.25576 2.16900 2.12562 |
Extended Price
4.60 39.04 164.84 281.97 629.01 1171.26 1691.82 2169.00 5314.05 |
| Manufacturer Part Number | H2443R-05C-ND | |||
| Description | CABLE ASSY 4-4 COIL REVRS 5' SLV | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2443R-05C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | Silver |
| Features | - |
| Length | 5.00' (1.52m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2443R 05C ND H2443R05CND H2443R 05C ND H2443R05CND H2443R-05C |
CABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND (H2443R-05C-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 5.00' (1.52m) - Modular Cable Assemblies (VA) H2443R-05C-NDCABLE ASSY 4-4 COIL REVRS 5' SLV - H2443R-05C-ND
Order 'cable assy 4-4 coil revrs 5' slv - H2443R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-05C-ND.
CABLE ASSY 6-6 COIL REVRS 5' SLV - H2663R-05C-ND
Order 'cable assy 6-6 coil revrs 5' slv - H2663R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-05C-ND.
CABLE ASSY 6-4 COIL REVRS 5' SLV - H2643R-05C-ND
Order 'cable assy 6-4 coil revrs 5' slv - H2643R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2643R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 5' WHT - H2441R-05C-ND
Order 'cable assy 4-4 coil revrs 5' wht - H2441R-05C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-05C-ND.
CABLE ASSY 4-4 COIL REVRS 7' SLV - H2443R-07C-ND
Order 'cable assy 4-4 coil revrs 7' slv - H2443R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-07C-ND.
CABLE ASSY 6-6 COIL REVRS 7' WHT - H2661R-07C-ND
Order 'cable assy 6-6 coil revrs 7' wht - H2661R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-07C-ND.
CABLE ASSY 6-6 COIL REVRS 10'WHT - H2661R-10C-ND
Order 'cable assy 6-6 coil revrs 10'wht - H2661R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 14'WHT - H2661R-14C-ND
Order 'cable assy 6-6 coil revrs 14'wht - H2661R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2661R-14C-ND.
CABLE ASSY 6-6 COIL REVRS 10'SLV - GLF-466-106-500-D
Order 'cable assy 6-6 coil revrs 10'slv - GLF-466-106-500-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2663R-10C-ND.
CABLE ASSY 6-6 COIL REVRS 14'SLV - H2663R-14C-ND
Order 'cable assy 6-6 coil revrs 14'slv - H2663R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2663R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 7' WHT - H2881R-07C-ND
Order 'cable assy 8-8 coil revrs 7' wht - H2881R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-07C-ND.
CABLE ASSY 8-8 COIL REVRS 10'WHT - GLF-488-108-502-D
Order 'cable assy 8-8 coil revrs 10'wht - GLF-488-108-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 14'WHT - H2881R-14C-ND
Order 'cable assy 8-8 coil revrs 14'wht - H2881R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2881R-14C-ND.
CABLE ASSY 8-8 COIL REVRS 10'SLV - H2883R-10C-ND
Order 'cable assy 8-8 coil revrs 10'slv - H2883R-10C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-10C-ND.
CABLE ASSY 8-8 COIL REVRS 14'SLV - H2883R-14C-ND
Order 'cable assy 8-8 coil revrs 14'slv - H2883R-14C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2883R-14C-ND.
Options for Plug to Plug Modular Cable Assembly 5.00' (1.52m) - Modular Cable Assemblies (VA) H2443R-05C-ND
Send this link via E-Mail
Help With This Screen
