CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-502-D - Cable Assemblies
| Digi-Key Part Number | H2441R-25-ND |
1000 |
2.18750 |
Extended Price
2187.50 |
| Manufacturer Part Number | GLF-444-254-502-D | |||
| Description | CABLE ASSY 4 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-254-502-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 25.00' (7.62m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Flat Cable, Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 254 502 D GLF444254502D H2441R 25 ND H2441R25ND H2441R-25 |
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-502-D (H2441R-25-ND) - Cable Assemblies
Related parts Cable Assemblies :CABLE ASSY 8 POSITION 8 CONTACT - GLF-488-258-502-D
Order 'cable assy 8 position 8 contact - GLF-488-258-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-502-D
Order 'cable assy 4 position 4 contact - GLF-444-254-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-074-502-D
Order 'cable assy 4 position 4 contact - GLF-444-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-07-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-146-521-D
Order 'cable assy 6 position 6 contact - GLF-466-146-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-14-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-256-521-D
Order 'cable assy 6 position 6 contact - GLF-466-256-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3662R-25-ND.
CABLE ASSY 6 POSITION 6 CONTACT - GLF-466-256-512-D
Order 'cable assy 6 position 6 contact - GLF-466-256-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-510-D
Order 'cable assy 4 position 4 contact - GLF-444-254-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-520-D
Order 'cable assy 4 position 4 contact - GLF-444-254-520-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-512-D
Order 'cable assy 4 position 4 contact - GLF-444-254-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-144-502-D
Order 'cable assy 4 position 4 contact - GLF-444-144-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-14-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-501-D
Order 'cable assy 6 position 4 contact - GLF-464-254-501-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2642R-25-ND.
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-254-522-D
Order 'cable assy 4 position 4 contact - GLF-444-254-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-521-D
Order 'cable assy 6 position 4 contact - GLF-464-254-521-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3642R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - GLF-464-254-511-D
Order 'cable assy 6 position 4 contact - GLF-464-254-511-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1642R-25-ND.
CABLE ASSY 6 POSITION 4 CONTACT - H1641R-14-ND
Order 'cable assy 6 position 4 contact - H1641R-14-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1641R-14-ND.
Send this link via E-Mail
Help With This Screen
