Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-502-D
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-144-502-D
| Digi-Key Part Number | H2441R-14-ND |
2000 |
1.71250 |
Extended Price
3425.00 |
| Manufacturer Part Number | GLF-444-144-502-D | |||
| Description | CABLE ASSY 4 POSITION 4 CONTACT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GLF-444-144-502-D |
| Vendor | I.O. Interconnect |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 14.00' (4.30m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Flat Cable, Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GLF 444 144 502 D GLF444144502D H2441R 14 ND H2441R14ND H2441R-14 |
CABLE ASSY 4 POSITION 4 CONTACT - GLF-444-144-502-D (H2441R-14-ND)
Related parts Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-502-DPlug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-502-D
Order 'cable assy 4 position 4 contact - GLF-444-144-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-502-D
Order 'cable assy 4 position 4 contact - GLF-444-254-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-25-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-522-D
Order 'cable assy 4 position 4 contact - GLF-444-144-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-14-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-521-D
Order 'cable assy 4 position 4 contact - GLF-444-144-521-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3442R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-512-D
Order 'assembly 4 position 4 contact - GLF-444-144-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-14-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-488-258-502-D
Order 'cable assy 8 position 8 contact - GLF-488-258-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2881R-25-ND.
Plug to Cable Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-520-D
Order 'cable assy 4 position 4 contact - GLF-444-144-520-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H3443R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-511-D
Order 'assembly 4 position 4 contact - GLF-444-144-511-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1442R-14-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-510-D
Order 'assembly 4 position 4 contact - GLF-444-144-510-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H1443R-14-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-444-074-502-D
Order 'cable assy 4 position 4 contact - GLF-444-074-502-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H2441R-07-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-466-256-512-D
Order 'cable assy 6 position 6 contact - GLF-466-256-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1661R-25-ND.
Plug to Plug Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-512-D
Order 'cable assy 4 position 4 contact - GLF-444-254-512-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1441R-25-ND.
Plug to Cable Modular Cable Assembly 25.00' (7.62m) - I.O. Interconnect GLF-444-254-522-D
Order 'cable assy 4 position 4 contact - GLF-444-254-522-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H3441R-25-ND.
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - I.O. Interconnect GLF-444-074-510-D
Order 'assembly 4 position 4 contact - GLF-444-074-510-D' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H1443R-07-ND.
Plug to Plug Modular Cable Assembly 14.00' (4.30m) - Modular Cable Assemblies (VA) GLF-444-144-500-D
Order 'assembly 4 position 4 contact - GLF-444-144-500-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2443R-14-ND.
Options for Plug to Plug Modular Cable Assembly 14.00' (4.30m) - I.O. Interconnect GLF-444-144-502-D
Send this link via E-Mail
Help With This Screen
