CORD COIL REVERSED 4-4 WHITE 7' - H2441R-07C-ND - Cable Assemblies
Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2441R-07C-ND
| Digi-Key Part Number | H2441R-07C-ND |
1 10 50 100 250 500 750 1000 2500 |
5.26000 4.46700 3.77180 3.22600 2.87856 2.68002 2.58076 2.48150 2.43187 |
Extended Price
5.26 44.67 188.59 322.60 719.64 1340.01 1935.57 2481.50 6079.68 |
| Manufacturer Part Number | H2441R-07C-ND | |||
| Description | CORD COIL REVERSED 4-4 WHITE 7' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H2441R-07C-ND |
| Vendor | Modular Cable Assemblies (VA) |
| Category | Cable Assemblies |
| Color | White |
| Features | - |
| Length | 7.00' (2.12m) |
| Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) |
| Style | Coiled - Reverse |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H2441R 07C ND H2441R07CND H2441R 07C ND H2441R07CND H2441R-07C |
CORD COIL REVERSED 4-4 WHITE 7' - H2441R-07C-ND (H2441R-07C-ND) - Cable Assemblies
Related parts Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2441R-07C-NDCORD COIL REVERSED 4-4 WHITE 7' - H2441R-07C-ND
Order 'cord coil reversed 4-4 white 7' - H2441R-07C-ND' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2441R-07C-ND.
CORD COIL REVERSED 6-6 WHITE 7' - AT-C-26-6/6/W-7/R-R
Order 'cord coil reversed 6-6 white 7' - AT-C-26-6/6/W-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2661R-07C-ND.
CORD COIL REVERSED 8-8 WHITE 7' - AT-C-26-8/8/W-7/R-R
Order 'cord coil reversed 8-8 white 7' - AT-C-26-8/8/W-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2881R-07C-ND.
CORD COIL REVERSED 4-4 WHITE 7' - AT-C-26-4/4/W-7/R-R
Order 'cord coil reversed 4-4 white 7' - AT-C-26-4/4/W-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2441R-07C-ND.
CORD COIL REVERSED 4-4 WHITE 5' - AT-C-26-4/4/W-5/R-R
Order 'cord coil reversed 4-4 white 5' - AT-C-26-4/4/W-5/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2441R-05C-ND.
CORD COIL REVERSED 4-4 WHITE 10' - AT-C-26-4/4/W-10/R-R
Order 'cord coil reversed 4-4 white 10' - AT-C-26-4/4/W-10/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2441R-10C-ND.
CORD COIL REVERSED 4-4 WHITE 14' - AT-C-26-4/4/W-14/R-R
Order 'cord coil reversed 4-4 white 14' - AT-C-26-4/4/W-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2441R-14C-ND.
CORD COIL REVERSED 4-4 BLACK 7' - AT-C-26-4/4/B-7/R-R
Order 'cord coil reversed 4-4 black 7' - AT-C-26-4/4/B-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2442R-07C-ND.
CORD COIL REVERSED 4-4 SILVER 7' - AT-C-26-4/4/S-7/R-R
Order 'cord coil reversed 4-4 silver 7' - AT-C-26-4/4/S-7/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2443R-07C-ND.
CORD COIL MOD 6 COND WHITE 7' - GLF-121-610-020
Order 'cord coil mod 6 cond white 7' - GLF-121-610-020' online from Digi-Key. Manufactured by I.O. Interconnect. Digi-Key part number H0761RC-ND.
CORD COIL MOD 6 COND WHITE 7' - AT-K-C-26-6-W/7-R
Order 'cord coil mod 6 cond white 7' - AT-K-C-26-6-W/7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0761RC-ND.
CORD COIL MOD 8 COND WHITE 7' - AT-K-C-26-8-W/7-R
Order 'cord coil mod 8 cond white 7' - AT-K-C-26-8-W/7-R' online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number A0781RC-ND.
CORD COIL REVERSED 6-4 WHITE 5' - GLF-464-054-502-D
Order 'cord coil reversed 6-4 white 5' - GLF-464-054-502-D' online from Digi-Key. Manufactured by Modular Cable Assemblies (VA). Digi-Key part number H2641R-05C-ND.
CORD COIL REVERSED 4-4 BLACK 10' - AT-C-26-4/4/B-10/R-R
Order 'cord coil reversed 4-4 black 10' - AT-C-26-4/4/B-10/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2442R-10C-ND.
CORD COIL REVERSED 4-4 BLACK 14' - AT-C-26-4/4/B-14/R-R
Order 'cord coil reversed 4-4 black 14' - AT-C-26-4/4/B-14/R-R' online from Digi-Key. Manufactured by Assmann Electronics Inc (VA). Digi-Key part number A2442R-14C-ND.
Options for Plug to Plug Modular Cable Assembly 7.00' (2.12m) - Modular Cable Assemblies (VA) H2441R-07C-ND
Send this link via E-Mail
Help With This Screen
