CONN EDGECARD 30POS .156 EXTEND - RBM15DRKN-S13
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBM15DRKN-S13
| Digi-Key Part Number | RBM15DRKN-S13-ND |
10 |
6.73500 |
Extended Price
67.35 |
| Manufacturer Part Number | RBM15DRKN-S13 | |||
| Description | CONN EDGECARD 30POS .156 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM15DRKN-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM15DRKN S13 RBM15DRKNS13 |
RBM15DRKN-S13 Specification Sheet
CONN EDGECARD 30POS .156 EXTEND - RBM15DRKN-S13 (RBM15DRKN-S13-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBM15DRKN-S13CONN EDGECARD 30POS .156 EXTEND - RBM15DRKN-S13
Order 'conn edgecard 30pos .156 extend - RBM15DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM15DRKN-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRKF-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRKF-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRKH-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRKH-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRKI-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRKI-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRKN-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRKN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRKN-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRYH-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRYH-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRYI-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRYI-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DRYN-S13
Order 'conn edgecard 30pos .156 extend - AMM15DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DRYN-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DSEF-S13
Order 'conn edgecard 30pos .156 extend - AMM15DSEF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEF-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DSEH-S13
Order 'conn edgecard 30pos .156 extend - AMM15DSEH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEH-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DSEI-S13
Order 'conn edgecard 30pos .156 extend - AMM15DSEI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEI-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - AMM15DSEN-S13
Order 'conn edgecard 30pos .156 extend - AMM15DSEN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number AMM15DSEN-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - ASM15DRKF-S13
Order 'conn edgecard 30pos .156 extend - ASM15DRKF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DRKF-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - ASM15DRKH-S13
Order 'conn edgecard 30pos .156 extend - ASM15DRKH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DRKH-S13-ND.
CONN EDGECARD 30POS .156 EXTEND - ASM15DRKI-S13
Order 'conn edgecard 30pos .156 extend - ASM15DRKI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASM15DRKI-S13-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBM15DRKN-S13
Send this link via E-Mail
Help With This Screen
