Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM08DCMN
CONN EDGECARD 16POS .156 WW - RBM08DCMN - Connectors, Interconnects
| Digi-Key Part Number | RBM08DCMN-ND |
10 |
5.56500 |
Extended Price
55.65 |
| Manufacturer Part Number | RBM08DCMN | |||
| Description | CONN EDGECARD 16POS .156 WW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM08DCMN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Wire Wrap |
| Features | - |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM08DCMN RBM08DCMN |
CONN EDGECARD 16POS .156 WW - RBM08DCMN (RBM08DCMN-ND) - Connectors, Interconnects
Related parts Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM08DCMNGold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM08DCMN
Order 'conn edgecard 16pos .156 ww - RBM08DCMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM08DCMN-ND.
Gold Board Edge, Straddle Mount Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM08DCMN-S288
Order 'conn edgecard 16pos .156 extend - RBM08DCMN-S288' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM08DCMN-S288-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMD
Order 'conn edgecard 16pos .156 ww - ABM08DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMD-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMD-S664
Order 'conn edgecard 16pos .156 ww - ABM08DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMH
Order 'conn edgecard 16pos .156 ww - ABM08DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMH-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMN
Order 'conn edgecard 16pos .156 ww - ABM08DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMN-S664
Order 'conn edgecard 16pos .156 ww - ABM08DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMN-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMS
Order 'conn edgecard 16pos .156 ww - ABM08DRMS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMS-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMT
Order 'conn edgecard 16pos .156 ww - ABM08DRMT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMT-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ABM08DRMT-S664
Order 'conn edgecard 16pos .156 ww - ABM08DRMT-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM08DRMT-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM08DRMD
Order 'conn edgecard 16pos .156 ww - ACM08DRMD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DRMD-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM08DRMD-S664
Order 'conn edgecard 16pos .156 ww - ACM08DRMD-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DRMD-S664-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM08DRMH
Order 'conn edgecard 16pos .156 ww - ACM08DRMH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DRMH-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM08DRMN
Order 'conn edgecard 16pos .156 ww - ACM08DRMN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DRMN-ND.
Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge ACM08DRMN-S664
Order 'conn edgecard 16pos .156 ww - ACM08DRMN-S664' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACM08DRMN-S664-ND.
Options for Gold Wire Wrap Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge RBM08DCMN
Send this link via E-Mail
Help With This Screen
