IDC CABLE - HKC30S/AE30M/X - H1CXS-3036M
| Digi-Key Part Number | H1CXS-3036M-ND |
1 10 100 250 500 1000 2500 5000 |
9.86000 7.47100 5.72260 4.76880 4.45088 4.13296 3.97400 3.81504 |
Extended Price
9.86 74.71 572.26 1192.20 2225.44 4132.96 9935.00 19075.20 |
| Manufacturer Part Number | H1CXS-3036M | |||
| Description | IDC CABLE - HKC30S/AE30M/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H1CXS-3036M |
| Vendor | Assmann |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 30 pos Female to Wire |
| Overall Length | 36 in [Typ] |
| Cable Color | Multi-Color |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H1CXS 3036M H1CXS3036M |
IDC CABLE - HKC30S/AE30M/X - H1CXS-3036M (H1CXS-3036M-ND)
Related parts:IDC CABLE - HKC30S/AE30M/X - H1CXS-3036M
Order 'idc cable - hkc30s/ae30m/x - H1CXS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1CXS-3036M-ND.
IDC CABLE - HKC30S/AE30M/HKC30S - H3CCS-3036M
Order 'idc cable - hkc30s/ae30m/hkc30s - H3CCS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H3CCS-3036M-ND.
IDC CABLE - HSC30H/AE30M/X - H1AXH-3036M
Order 'idc cable - hsc30h/ae30m/x - H1AXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1AXH-3036M-ND.
IDC CABLE - HSC30S/AE30M/X - H1AXS-3036M
Order 'idc cable - hsc30s/ae30m/x - H1AXS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1AXS-3036M-ND.
IDC CABLE - HSR30H/AE30M/X - H1BXH-3036M
Order 'idc cable - hsr30h/ae30m/x - H1BXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1BXH-3036M-ND.
IDC CABLE - HSR30S/AE30M/X - H1BXS-3036M
Order 'idc cable - hsr30s/ae30m/x - H1BXS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1BXS-3036M-ND.
IDC CABLE - HKC30H/AE30M/X - H1CXH-3036M
Order 'idc cable - hkc30h/ae30m/x - H1CXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1CXH-3036M-ND.
IDC CABLE - HKC30S/AE30G/X - H1CXS-3036G
Order 'idc cable - hkc30s/ae30g/x - H1CXS-3036G' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1CXS-3036G-ND.
IDC CABLE - HKR30H/AE30M/X - H1DXH-3036M
Order 'idc cable - hkr30h/ae30m/x - H1DXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1DXH-3036M-ND.
IDC CABLE - HKR30S/AE30M/X - H1DXS-3036M
Order 'idc cable - hkr30s/ae30m/x - H1DXS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1DXS-3036M-ND.
IDC CABLE - HPK30H/AE30M/X - H1KXH-3036M
Order 'idc cable - hpk30h/ae30m/x - H1KXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1KXH-3036M-ND.
IDC CABLE - HPL30H/AE30M/X - H1WXH-3036M
Order 'idc cable - hpl30h/ae30m/x - H1WXH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H1WXH-3036M-ND.
IDC CABLE - HSC30H/AE30M/HSC30H - H3AAH-3036M
Order 'idc cable - hsc30h/ae30m/hsc30h - H3AAH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H3AAH-3036M-ND.
IDC CABLE - HSC30S/AE30M/HSC30S - H3AAS-3036M
Order 'idc cable - hsc30s/ae30m/hsc30s - H3AAS-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H3AAS-3036M-ND.
IDC CABLE - HSC30H/AE30M/HPK30H - H3AKH-3036M
Order 'idc cable - hsc30h/ae30m/hpk30h - H3AKH-3036M' online from Digi-Key. Manufactured by Assmann. Digi-Key part number H3AKH-3036M-ND.
Send this link via E-Mail
Help With This Screen