Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM06DTBT-S273
CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBT-S273 - Connectors
| Digi-Key Part Number | RBM06DTBT-S273-ND |
10 |
10.84500 |
Extended Price
108.45 |
| Manufacturer Part Number | RBM06DTBT-S273 | |||
| Description | CONN EDGECARD 12POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM06DTBT-S273 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM06DTBT S273 RBM06DTBTS273 |
RBM06DTBT-S273 Specification Sheet
CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBT-S273 (RBM06DTBT-S273-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM06DTBT-S273Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM06DTBT-S273
Order 'conn edgecard 12pos r/a .156 sld - RBM06DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM06DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTAD-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM06DTAN-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTAT-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTBD-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM06DTBN-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTBN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTBT-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTBT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTBT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTMD-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTMD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTMD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - EBM06DTMN-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTMN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTMN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange EBM06DTMT-S273
Order 'conn edgecard 12pos r/a .156 sld - EBM06DTMT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EBM06DTMT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DTAD-S273
Order 'conn edgecard 12pos r/a .156 sld - ESM06DTAD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DTAD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM06DTAN-S273
Order 'conn edgecard 12pos r/a .156 sld - ESM06DTAN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DTAN-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DTAT-S273
Order 'conn edgecard 12pos r/a .156 sld - ESM06DTAT-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DTAT-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ESM06DTBD-S273
Order 'conn edgecard 12pos r/a .156 sld - ESM06DTBD-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DTBD-S273-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ESM06DTBN-S273
Order 'conn edgecard 12pos r/a .156 sld - ESM06DTBN-S273' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ESM06DTBN-S273-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange RBM06DTBT-S273
Send this link via E-Mail
Help With This Screen
