CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBS-S189
| Digi-Key Part Number | RBM06DTBS-S189-ND |
10 |
6.36000 |
Extended Price
63.60 |
| Manufacturer Part Number | RBM06DTBS-S189 | |||
| Description | CONN EDGECARD 12POS R/A .156 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBM06DTBS-S189 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Pitch | 0.156" (3.96mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBM06DTBS S189 RBM06DTBSS189 |
RBM06DTBS-S189 Specification Sheet
CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBS-S189 (RBM06DTBS-S189-ND)
Related parts :CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBS-S189
Order 'conn edgecard 12pos r/a .156 sld - RBM06DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM06DTBS-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - RBM06DTBS
Order 'conn edgecard 12pos r/a .156 sld - RBM06DTBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBM06DTBS-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAD-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAH-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAH-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAI-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAI-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAN-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAN-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAS-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAS-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTAT-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTAT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTAT-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBD-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBH-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBH-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBH-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBI-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBI-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBI-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBN-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBN-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBN-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBS-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBS-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBS-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTBT-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTBT-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTBT-S189-ND.
CONN EDGECARD 12POS R/A .156 SLD - ABM06DTMD-S189
Order 'conn edgecard 12pos r/a .156 sld - ABM06DTMD-S189' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABM06DTMD-S189-ND.
Send this link via E-Mail
Help With This Screen
