Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBE49DHRT
CONN CARD EXTEND 98POS 1MM - RBE49DHRT - Connectors
| Digi-Key Part Number | RBE49DHRT-ND |
10 |
14.73000 |
Extended Price
147.30 |
| Manufacturer Part Number | RBE49DHRT | |||
| Description | CONN CARD EXTEND 98POS 1MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBE49DHRT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBE49DHRT RBE49DHRT |
RBE49DHRT Specification Sheet
CONN CARD EXTEND 98POS 1MM - RBE49DHRT (RBE49DHRT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBE49DHRTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBE49DHRT
Order 'conn card extend 98pos 1mm - RBE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRD
Order 'conn card extend 98pos 1mm sld - ABE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABE49DHRN
Order 'conn card extend 98pos 1mm sld - ABE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABE49DHRR
Order 'conn card extend 98pos 1mm sld - ABE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABE49DHRT
Order 'conn card extend 98pos 1mm sld - ABE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE49DHRD
Order 'conn card extend 98pos 1mm sld - ACE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACE49DHRN
Order 'conn card extend 98pos 1mm sld - ACE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACE49DHRR
Order 'conn card extend 98pos 1mm sld - ACE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACE49DHRT
Order 'conn card extend 98pos 1mm sld - ACE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE49DHRD
Order 'conn card extend 98pos 1mm sld - GBE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GBE49DHRN
Order 'conn card extend 98pos 1mm sld - GBE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender GBE49DHRR
Order 'conn card extend 98pos 1mm sld - GBE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GBE49DHRT
Order 'conn card extend 98pos 1mm sld - GBE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange GCE49DHRD
Order 'conn card extend 98pos 1mm sld - GCE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender GCE49DHRN
Order 'conn card extend 98pos 1mm sld - GCE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBE49DHRT
Send this link via E-Mail
Help With This Screen
