CONN CARD EXTEND 98POS 1MM - RBE49DHRN - Connectors
| Digi-Key Part Number | RBE49DHRN-ND |
10 |
13.47000 |
Extended Price
134.70 |
| Manufacturer Part Number | RBE49DHRN | |||
| Description | CONN CARD EXTEND 98POS 1MM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RBE49DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 98 |
| Number of Rows | 2 |
| Pitch | 0.039" (1.00mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RBE49DHRN RBE49DHRN |
RBE49DHRN Specification Sheet
CONN CARD EXTEND 98POS 1MM - RBE49DHRN (RBE49DHRN-ND) - Connectors
Related parts Connectors :CONN CARD EXTEND 98POS 1MM - RBE49DHRN
Order 'conn card extend 98pos 1mm - RBE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBE49DHRN-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRD
Order 'conn card extend 98pos 1mm sld - ABE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRD-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRN
Order 'conn card extend 98pos 1mm sld - ABE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRN-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRR
Order 'conn card extend 98pos 1mm sld - ABE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRR-ND.
CONN CARD EXTEND 98POS 1MM SLD - ABE49DHRT
Order 'conn card extend 98pos 1mm sld - ABE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE49DHRT-ND.
CONN CARD EXTEND 98POS 1MM SLD - ACE49DHRD
Order 'conn card extend 98pos 1mm sld - ACE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRD-ND.
CONN CARD EXTEND 98POS 1MM SLD - ACE49DHRN
Order 'conn card extend 98pos 1mm sld - ACE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRN-ND.
CONN CARD EXTEND 98POS 1MM SLD - ACE49DHRR
Order 'conn card extend 98pos 1mm sld - ACE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRR-ND.
CONN CARD EXTEND 98POS 1MM SLD - ACE49DHRT
Order 'conn card extend 98pos 1mm sld - ACE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACE49DHRT-ND.
CONN CARD EXTEND 98POS 1MM SLD - GBE49DHRD
Order 'conn card extend 98pos 1mm sld - GBE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRD-ND.
CONN CARD EXTEND 98POS 1MM SLD - GBE49DHRN
Order 'conn card extend 98pos 1mm sld - GBE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRN-ND.
CONN CARD EXTEND 98POS 1MM SLD - GBE49DHRR
Order 'conn card extend 98pos 1mm sld - GBE49DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRR-ND.
CONN CARD EXTEND 98POS 1MM SLD - GBE49DHRT
Order 'conn card extend 98pos 1mm sld - GBE49DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GBE49DHRT-ND.
CONN CARD EXTEND 98POS 1MM SLD - GCE49DHRD
Order 'conn card extend 98pos 1mm sld - GCE49DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRD-ND.
CONN CARD EXTEND 98POS 1MM SLD - GCE49DHRN
Order 'conn card extend 98pos 1mm sld - GCE49DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GCE49DHRN-ND.
Send this link via E-Mail
Help With This Screen
